If you like Findchips… You will love Findchips PRO. Try it Now.

LM324DE4

4-Channel industry standard operational amplifier 14-SOIC 0 to 70

Manufacturer Texas Instruments

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
LM324KDR Amplifier Circuits Quadruple improved ESD protection operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324KDR
LM324DRG3 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324DRG3
LM324KD Amplifier Circuits Quadruple Operational Amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324KD
LM324MX Amplifier Circuits Operational Amplifier, Single Supply, Quad, 3000-REEL ON Semiconductor LM324DE4 vs LM324MX
LM324DRE4 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324DRE4
LM324DG4 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324DG4
LM324D Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324D
LM324M Amplifier Circuits Operational Amplifier, Single Supply, Quad, 4860-TUBE ON Semiconductor LM324DE4 vs LM324M
LM324DRG4 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324DRG4
LM324DR Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324DR
Part Number Description Manufacturer Compare
LM324DG4 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324DG4
LM324DRE4 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324DRE4
LM324DR Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324DR
LM324DRG4 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324DRG4
LM324D Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324D
LM324MX Amplifier Circuits Operational Amplifier, Single Supply, Quad, 3000-REEL ON Semiconductor LM324DE4 vs LM324MX
LM324M Amplifier Circuits Operational Amplifier, Single Supply, Quad, 4860-TUBE ON Semiconductor LM324DE4 vs LM324M
LM324KDR Amplifier Circuits Quadruple improved ESD protection operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324KDR
LM324DRG3 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324DRG3
LM324KD Amplifier Circuits Quadruple Operational Amplifier 14-SOIC 0 to 70 Texas Instruments LM324DE4 vs LM324KD

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • Highly Efficient and Compact 100W Automotive Amplifier Reference Design with Boost Converter
    PMP9484: PMP9484 is a 100W highly efficient and compact automotive amplifier reference design which can be used in 50W +50W stereo or 100W woofer applications. The design is broadly divided into three main stages: 1.) Highly efficient single-phase synchronous boost converter using the LM5122 controller IC. The design accepts an input voltage of 7.5Vin to 20Vin (12Vin nominal) and provides an output of 24V capable of supplying 5A of continuous current to the load. The peak efficiency acheived is 98 percent. 2.) 50W+ 50W stereo audio amplifier with TPA3116D2 Class D device 3.) Very low cost stereo input to woofer bass input conversion
  • PMP9491 Audio Boom Box/Portable Speaker Reference Design with Efficient Boost Converter. | TI.com
    PMP9491: PMP9491 is a 30W highly efficient and compact Portable Speaker/Audio Boom Box reference Design which can be used in 15W +15W Stereo or 30W Woofer Applications. The Power Source for the Design is 1 or 2 Li ion in Series . The design is broadly divided into three main stages:
  • PMP9484 Highly Efficient and Compact 100W Automotive Amplifier Reference Design with Boost Converter | TI.com
    PMP9484: PMP9484 is a 100W highly efficient and compact automotive amplifier reference design which can be used in 50W +50W stereo or 100W woofer applications. The design is broadly divided into three main stages: 1.) Highly efficient single-phase synchronous boost converter using the LM5122 controller IC. The design accepts an input voltage of 7.5Vin to 20Vin (12Vin nominal) and provides an output of 24V capable of supplying 5A of continuous current to the load. The peak efficiency acheived is 98 percent. 2.) 50W+ 50W stereo audio amplifier with TPA3116D2 Class D device 3.) Very low cost stereo input to woofer bass input conversion
  • Audio Boom Box/Portable Speaker Reference Design with Efficient Boost Converter.
    PMP9491: PMP9491 is a 30W highly efficient and compact Portable Speaker/Audio Boom Box reference Design which can be used in 15W +15W Stereo or 30W Woofer Applications. The Power Source for the Design is 1 or 2 Li ion in Series . The design is broadly divided into three main stages:

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →