-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2250
|
Newark | Op Amp, Quad Low Power, Smd, Soic14 |Onsemi LM324DG Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
45J0744
|
Newark | Op Amp, 1Mhz, 0.6V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:3V To 32V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi LM324DG Min Qty: 1925 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 55 |
|
$0.2625 / $0.5250 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,CERAMIC, LEAD FREE | 17 |
|
$0.3150 / $0.6300 | Buy Now |
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,CERAMIC, LEAD FREE | 44 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
SMC-LM324DG
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7865 |
|
RFQ | |
DISTI #
LM324DG
|
Avnet Asia | OP Amp Quad GP ?16V/32V 14-Pin SOIC Rail (Alt: LM324DG) RoHS: Compliant Min Qty: 4675 Package Multiple: 55 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1077 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM324DG
onsemi
Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM324DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324DR2G | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL | onsemi | LM324DG vs LM324DR2G |
LM324DR2 | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOIC-14 | onsemi | LM324DG vs LM324DR2 |