If you like Findchips… You will love Findchips PRO. Try it Now.

LM324DRG4

4-Channel industry standard operational amplifier 14-SOIC 0 to 70

Manufacturer Texas Instruments
Price Range $0.0800 / $0.1800

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

15,695

Part Number Description Manufacturer Compare
LM324DRG3 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324DRG3
LM324KDR Amplifier Circuits Quadruple improved ESD protection operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324KDR
LM324M Amplifier Circuits Operational Amplifier, Single Supply, Quad, 4860-TUBE ON Semiconductor LM324DRG4 vs LM324M
LM324MX Amplifier Circuits Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOP-14 ROHM Semiconductor LM324DRG4 vs LM324MX
LM324D Amplifier Circuits Low power, low input bias current STMicroelectronics LM324DRG4 vs LM324D
LM324DR Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324DR
LM324KD Amplifier Circuits Quadruple Operational Amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324KD
LM324DG4 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324DG4
LM324DRE4 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324DRE4
LM324DE4 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324DE4
Part Number Description Manufacturer Compare
LM324DRG3 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324DRG3
LM324KDR Amplifier Circuits Quadruple improved ESD protection operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324KDR
LM324MX Amplifier Circuits Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOP-14 ROHM Semiconductor LM324DRG4 vs LM324MX
LM324M Amplifier Circuits Operational Amplifier, Single Supply, Quad, 4860-TUBE ON Semiconductor LM324DRG4 vs LM324M
LM324DRE4 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324DRE4
LM324DG4 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324DG4
LM324DE4 Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324DE4
LM324KD Amplifier Circuits Quadruple Operational Amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324KD
LM324D Amplifier Circuits Low power, low input bias current STMicroelectronics LM324DRG4 vs LM324D
LM324DR Amplifier Circuits 4-Channel industry standard operational amplifier 14-SOIC 0 to 70 Texas Instruments LM324DRG4 vs LM324DR

Global Popularity

Popularity in Amplifier Circuits

Popularity in Operational Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. India
    100
  • 2. China
    84
  • 3. United States
    79
  • 4. Brazil
    75
  • 5. South Korea
    74
  • 6. Germany
    71
  • 7. Taiwan
    71
  • 8. Poland
    70
  • 9. Italy
    65
  • 10. Uganda
    63

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • Highly Efficient and Compact 100W Automotive Amplifier Reference Design with Boost Converter
    PMP9484: PMP9484 is a 100W highly efficient and compact automotive amplifier reference design which can be used in 50W +50W stereo or 100W woofer applications. The design is broadly divided into three main stages: 1.) Highly efficient single-phase synchronous boost converter using the LM5122 controller IC. The design accepts an input voltage of 7.5Vin to 20Vin (12Vin nominal) and provides an output of 24V capable of supplying 5A of continuous current to the load. The peak efficiency acheived is 98 percent. 2.) 50W+ 50W stereo audio amplifier with TPA3116D2 Class D device 3.) Very low cost stereo input to woofer bass input conversion
  • PMP9491 Audio Boom Box/Portable Speaker Reference Design with Efficient Boost Converter. | TI.com
    PMP9491: PMP9491 is a 30W highly efficient and compact Portable Speaker/Audio Boom Box reference Design which can be used in 15W +15W Stereo or 30W Woofer Applications. The Power Source for the Design is 1 or 2 Li ion in Series . The design is broadly divided into three main stages:
  • PMP9484 Highly Efficient and Compact 100W Automotive Amplifier Reference Design with Boost Converter | TI.com
    PMP9484: PMP9484 is a 100W highly efficient and compact automotive amplifier reference design which can be used in 50W +50W stereo or 100W woofer applications. The design is broadly divided into three main stages: 1.) Highly efficient single-phase synchronous boost converter using the LM5122 controller IC. The design accepts an input voltage of 7.5Vin to 20Vin (12Vin nominal) and provides an output of 24V capable of supplying 5A of continuous current to the load. The peak efficiency acheived is 98 percent. 2.) 50W+ 50W stereo audio amplifier with TPA3116D2 Class D device 3.) Very low cost stereo input to woofer bass input conversion
  • Audio Boom Box/Portable Speaker Reference Design with Efficient Boost Converter.
    PMP9491: PMP9491 is a 30W highly efficient and compact Portable Speaker/Audio Boom Box reference Design which can be used in 15W +15W Stereo or 30W Woofer Applications. The Power Source for the Design is 1 or 2 Li ion in Series . The design is broadly divided into three main stages:

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →