-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0691
|
Newark | Op Amp, 1.3Mhz, 0.4V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:3V To 30V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:High Gain, Rail To Rail:-, Input Bias Current:20Narohs Compliant: Yes |Stmicroelectronics LM324DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
04X6362
|
Newark | Op Amp, Quad, 30V, 1.3Mhz, 0.4V/Us, 14So, No. Of Amplifiers:4 Amplifier, Bandwidth:1.3Mhz, Slew Rate:0.4V/Μs, Supply Voltage Range:3V To 30V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Stmicroelectronics LM324DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 9997 |
|
$0.1340 / $0.1570 | Buy Now |
DISTI #
497-1580-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9918 In Stock |
|
$0.0907 / $0.4100 | Buy Now |
DISTI #
LM324DT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SO T/R - Tape and Reel (Alt: LM324DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 50000 |
|
$0.2221 / $0.2316 | Buy Now |
DISTI #
511-LM324D-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, low input bias current RoHS: Compliant | 112239 |
|
$0.1010 / $0.4100 | Buy Now |
|
STMicroelectronics | Low power, low input bias current RoHS: Compliant Min Qty: 1 | 112239 |
|
$0.1700 / $0.4000 | Buy Now |
|
Future Electronics | LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 1172500Reel |
|
$0.0850 / $0.0932 | Buy Now |
|
Future Electronics | LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$0.0850 / $0.0943 | Buy Now |
|
Future Electronics | LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.0850 / $0.0932 | Buy Now |
|
Future Electronics | LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.0850 / $0.0943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM324DT
STMicroelectronics
Low power, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |