Part Details for LM324DTBR2 by onsemi
Results Overview of LM324DTBR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324DTBR2 Information
LM324DTBR2 by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM324DTBR2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | OperationalAmplifier,4Func,7000uVOffset-Max,BIPolar,PDSO14 | 7750 |
|
RFQ | |
|
|
Vyrian | Amplifiers | 303 |
|
RFQ |
US Tariff Estimator: LM324DTBR2 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM324DTBR2
LM324DTBR2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM324DTBR2 Part Data Attributes
|
|
LM324DTBR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM324DTBR2
onsemi
QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSSOP-14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Lead Free, Tssop-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 70 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for LM324DTBR2
This table gives cross-reference parts and alternative options found for LM324DTBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324DTBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM324MT/NOPB | Texas Instruments | $1.2901 | Quad 32-V 1-MHz operational amplifier 14-TSSOP 0 to 70 | LM324DTBR2 vs LM324MT/NOPB |
| LM324MT | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier | LM324DTBR2 vs LM324MT |
| LM324MTX | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier | LM324DTBR2 vs LM324MTX |
| LM324DTB | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSSOP-14 | LM324DTBR2 vs LM324DTB |
| LM324MTX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier | LM324DTBR2 vs LM324MTX/NOPB |
| LM324MT | Texas Instruments | Check for Price | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | LM324DTBR2 vs LM324MT |
| LM324MTX | Texas Instruments | Check for Price | Low Power Quad Operational Amplifier 14-TSSOP 0 to 70 | LM324DTBR2 vs LM324MTX |
| LM324DTBG | onsemi | Check for Price | Operational Amplifier, Single Supply, Quad, TSSOP-14, 96-TUBE | LM324DTBR2 vs LM324DTBG |
LM324DTBR2 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM324DTBR2 is dependent on the package thermal resistance and the ambient temperature. According to the datasheet, the maximum power dissipation is 500mW for the SOIC-14 package, but this can be derated based on the ambient temperature and the thermal resistance of the package.
-
While the LM324DTBR2 is an op-amp, it can be used as a comparator in a pinch. However, it's not ideal for this application due to its limited slew rate and bandwidth. Additionally, the output stage is not designed to drive low-impedance loads, which can lead to oscillations. If you need a dedicated comparator, it's recommended to use a device specifically designed for that purpose.
-
The input impedance of the LM324DTBR2 is not explicitly stated in the datasheet, but it can be estimated based on the input bias current and the input voltage range. Typically, the input impedance of an op-amp like the LM324DTBR2 is in the range of 1MΩ to 10MΩ.
-
The LM324DTBR2 is rated for operation up to 125°C, but the device's performance and reliability may degrade at higher temperatures. It's essential to consider the thermal management and derate the power dissipation accordingly to ensure reliable operation.
-
The LM324DTBR2 is a general-purpose op-amp, and while it can be used in audio applications, it may not be the best choice due to its limited bandwidth and slew rate. For audio applications, it's recommended to use an op-amp specifically designed for audio, such as the LM4562 or OPA2134, which offer better noise performance and higher bandwidth.