Part Details for LM324J by National Semiconductor Corporation
Overview of LM324J by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM324J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM324J-ND
|
DigiKey | LM324-N-MIL LOW POWER QUAD OPERA Min Qty: 28 Container: Bulk MARKETPLACE PRODUCT |
2871 In Stock |
|
$10.9500 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 47 |
|
$1.9800 / $3.6000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 2 |
|
$7.8273 / $9.3927 | Buy Now |
|
Rochester Electronics | LM324-N-MIL Low Power Quad Operational Amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 13836 |
|
$9.4000 / $11.0600 | Buy Now |
Part Details for LM324J
LM324J CAD Models
LM324J Part Data Attributes
|
LM324J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM324J
National Semiconductor Corporation
IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LM324J
This table gives cross-reference parts and alternative options found for LM324J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM224J | QUAD OP-AMP, 5000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | LM324J vs LM224J |
LM124J/883C | QUAD OP-AMP, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | LM324J vs LM124J/883C |
LM124D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM324J vs LM124D |
LM124J/NOPB | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, ROHS COMPLIANT, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM324J vs LM124J/NOPB |
LM124J/883 | Military-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CDIP -55 to 125 | Texas Instruments | LM324J vs LM124J/883 |
LM124J/883C | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | National Semiconductor Corporation | LM324J vs LM124J/883C |
LM224J | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | LM324J vs LM224J |
LM124J/883B | Operational Amplifier, | Fairchild Semiconductor Corporation | LM324J vs LM124J/883B |
LM224J/NOPB | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM324J vs LM224J/NOPB |
LM224D | Operational Amplifier, | Raytheon Semiconductor | LM324J vs LM224D |