-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7251
|
Newark | Ic, Op Amp, Quad, Smd, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:3V To 32V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM324M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.0300 | Buy Now |
DISTI #
LM324MNS/NOPB-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6582 / $1.6300 | Buy Now |
DISTI #
926-LM324M/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP RoHS: Compliant | 0 |
|
$0.6580 / $1.6300 | Order Now |
|
Ameya Holding Limited | SOIC//LOW POWER QUAD OP AMP | 208 |
|
RFQ | |
DISTI #
SMC-LM324M/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2353 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2902 |
|
RFQ | |
DISTI #
3117053
|
element14 Asia-Pacific | IC, OP AMP, QUAD, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4882 / $1.7448 | Buy Now |
DISTI #
3117053
|
Farnell | IC, OP AMP, QUAD, SMD RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$1.5757 / $3.0890 | Buy Now |
|
Win Source Electronics | LM124-N/LM224-N/LM324-N/LM2902-N Low Power Quad Operational Amplifiers | 16300 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324M/NOPB
Texas Instruments
Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM324M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324DR2 | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOIC-14 | Rochester Electronics LLC | LM324M/NOPB vs LM324DR2 |
CA0324M | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14 | Intersil Corporation | LM324M/NOPB vs CA0324M |
LM324MX/NOPB | Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324M/NOPB vs LM324MX/NOPB |
LM324M | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14 | Intersil Corporation | LM324M/NOPB vs LM324M |
LM324DR2G | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | LM324M/NOPB vs LM324DR2G |
LM324M | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, | Raytheon Semiconductor | LM324M/NOPB vs LM324M |
CA324M | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 | Harris Semiconductor | LM324M/NOPB vs CA324M |
LM324M | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 | Harris Semiconductor | LM324M/NOPB vs LM324M |
LM324D | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, SOP-14 | Samsung Semiconductor | LM324M/NOPB vs LM324D |
CA0324M96 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14 | Rochester Electronics LLC | LM324M/NOPB vs CA0324M96 |