Datasheets
LM324M by:

IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier

Part Details for LM324M by National Semiconductor Corporation

Overview of LM324M by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM324M

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 6 53
  • 6 $0.9375
  • 23 $0.6094
$0.6094 / $0.9375 Buy Now
Bristol Electronics   Min Qty: 3 771
  • 3 $1.8281
  • 12 $1.1883
  • 44 $0.6855
  • 147 $0.5850
  • 318 $0.5119
  • 754 $0.4753
$0.4753 / $1.8281 Buy Now
Bristol Electronics   206
RFQ
Bristol Electronics   55
RFQ
Bristol Electronics   121
RFQ
Bristol Electronics   97
RFQ
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 36
  • 1 $2.0138
  • 3 $1.8527
  • 14 $1.6110
$1.6110 / $2.0138 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 21
  • 1 $0.8760
  • 7 $0.4380
$0.4380 / $0.8760 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 12
  • 1 $0.8760
  • 7 $0.4380
$0.4380 / $0.8760 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 101
  • 1 $1.2500
  • 21 $0.7500
  • 81 $0.6250
$0.6250 / $1.2500 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 42
  • 1 $1.2500
  • 5 $1.0000
  • 21 $0.6250
$0.6250 / $1.2500 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 616
  • 1 $2.4375
  • 50 $0.7313
  • 275 $0.6338
$0.6338 / $2.4375 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 35
  • 1 $2.5656
  • 3 $1.9242
  • 14 $1.6035
$1.6035 / $2.5656 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 164
  • 1 $3.6300
  • 29 $2.4200
  • 104 $2.2385
$2.2385 / $3.6300 Buy Now
Velocity Electronics Our Stock 1663
RFQ
Chip 1 Exchange INSTOCK 2902
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 186
  • 1 $1.2700
  • 100 $0.9500
  • 1,000 $0.8300
$0.8300 / $1.2700 Buy Now

Part Details for LM324M

LM324M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM324M Part Data Attributes:

LM324M National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM324M National Semiconductor Corporation IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description PLASTIC, SOP-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 1.2 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Voltage Gain-Min 15000
Width 3.9 mm

Alternate Parts for LM324M

This table gives cross-reference parts and alternative options found for LM324M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM324MX IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier National Semiconductor Corporation LM324M vs LM324MX
LM324MX/NOPB IC QUAD OP-AMP, 1 MHz BAND WIDTH, PDSO14, LEAD FREE, PLASTIC, SOP-14, Operational Amplifier National Semiconductor Corporation LM324M vs LM324MX/NOPB
LM324DR2 QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC LM324M vs LM324DR2
LM324M/NOPB IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, LEAD FREE, PLASTIC, SOP-14, Operational Amplifier National Semiconductor Corporation LM324M vs LM324M/NOPB
LM324MX Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOP-14 ROHM Semiconductor LM324M vs LM324MX
LM2902DT Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, SOP-14 ROHM Semiconductor LM324M vs LM2902DT
LM2902D IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Operational Amplifier NXP Semiconductors LM324M vs LM2902D
LM324DR Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOIC-14 ROHM Semiconductor LM324M vs LM324DR
Part Number Description Manufacturer Compare
LM324MX IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier National Semiconductor Corporation LM324M vs LM324MX
LM324DR2 QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC LM324M vs LM324DR2
LM324MX/NOPB IC QUAD OP-AMP, 1 MHz BAND WIDTH, PDSO14, LEAD FREE, PLASTIC, SOP-14, Operational Amplifier National Semiconductor Corporation LM324M vs LM324MX/NOPB
LM324M/NOPB IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, LEAD FREE, PLASTIC, SOP-14, Operational Amplifier National Semiconductor Corporation LM324M vs LM324M/NOPB

Resources and Additional Insights for LM324M

Reference Designs related to LM324M

LM324M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM324M by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM324M by National Semiconductor Corporation

  • Please alert me when LM324M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM324M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM324M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM324M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM324M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM324M by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: