Part Details for LM324NG by Rochester Electronics LLC
Overview of LM324NG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324NG
LM324NG CAD Models
LM324NG Part Data Attributes:
|
LM324NG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM324NG
Rochester Electronics LLC
QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.69 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for LM324NG
This table gives cross-reference parts and alternative options found for LM324NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324N | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | LM324NG vs LM324N |
LM324N | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14, | Raytheon Semiconductor | LM324NG vs LM324N |
CA0324E | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14 | Rochester Electronics LLC | LM324NG vs CA0324E |
CA324E | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | LM324NG vs CA324E |
LM324N | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | LM324NG vs LM324N |
LM324N | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14, PLASTIC, TO-116, DIP-14 | AMD | LM324NG vs LM324N |
CA0324E | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14 | Intersil Corporation | LM324NG vs CA0324E |
LM324N | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | LM324NG vs LM324N |
LM324N | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM324NG vs LM324N |