If you like Findchips… You will love Findchips PRO. Try it Now.

LM324PWRG4

Quadruple operational amplifier 14-TSSOP 0 to 70

Manufacturer Texas Instruments
Price Range $0.0900 / $0.2300

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

2,600

Part Number Description Manufacturer Compare
LM324PW Amplifier Circuits Quadruple operational amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324PW
LM324PWR Amplifier Circuits Quadruple operational amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324PWR
Part Number Description Manufacturer Compare
LM324APT Amplifier Circuits Low power, low input bias current STMicroelectronics LM324PWRG4 vs LM324APT
MC33204DG Amplifier Circuits Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C, SOIC-14 NB, 55-TUBE ON Semiconductor LM324PWRG4 vs MC33204DG
LMV324IPWR Amplifier Circuits Quad Low-Voltage Rail-to-Rail Output Operational Amplifier - see LMV324A for upgraded version 14-TSSOP -40 to 125 Texas Instruments LM324PWRG4 vs LMV324IPWR
LM324ADTBR2G Amplifier Circuits Operational Amplifier, Single Supply, Quad, TSSOP-14, 2500-REEL ON Semiconductor LM324PWRG4 vs LM324ADTBR2G
MC33204DR2G Amplifier Circuits Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C, SOIC-14 NB, 2500-REEL ON Semiconductor LM324PWRG4 vs MC33204DR2G
LM324PWR Amplifier Circuits Quadruple operational amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324PWR
LM2904AYDT Amplifier Circuits Low power, bipolar op-amp STMicroelectronics LM324PWRG4 vs LM2904AYDT
LM324MT/NOPB Amplifier Circuits Low power general-purpose quad operational amplifier 14-TSSOP 0 to 70 Texas Instruments LM324PWRG4 vs LM324MT/NOPB
MCP6L01T-E/OT Amplifier Circuits OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc LM324PWRG4 vs MCP6L01T-E/OT

Global Popularity

Popularity in Amplifier Circuits

Popularity in Operational Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. India
    100
  • 2. China
    94
  • 3. United States of America
    89
  • 4. Iraq
    75
  • 5. Mexico
    73
  • 6. Egypt
    73
  • 7. Brazil
    72
  • 8. Turkey
    71
  • 9. Pakistan
    71
  • 10. France
    71

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.0900 Buy Now
  • 2. Texas Instruments $0.2300 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Highly Efficient and Compact 100W Automotive Amplifier Reference Design with Boost Converter
    PMP9484: PMP9484 is a 100W highly efficient and compact automotive amplifier reference design which can be used in 50W +50W stereo or 100W woofer applications. The design is broadly divided into three main stages: 1.) Highly efficient single-phase synchronous boost converter using the LM5122 controller IC. The design accepts an input voltage of 7.5Vin to 20Vin (12Vin nominal) and provides an output of 24V capable of supplying 5A of continuous current to the load. The peak efficiency acheived is 98 percent. 2.) 50W+ 50W stereo audio amplifier with TPA3116D2 Class D device 3.) Very low cost stereo input to woofer bass input conversion
  • PMP9491 Audio Boom Box/Portable Speaker Reference Design with Efficient Boost Converter. | TI.com
    PMP9491: PMP9491 is a 30W highly efficient and compact Portable Speaker/Audio Boom Box reference Design which can be used in 15W +15W Stereo or 30W Woofer Applications. The Power Source for the Design is 1 or 2 Li ion in Series . The design is broadly divided into three main stages:
  • PMP9484 Highly Efficient and Compact 100W Automotive Amplifier Reference Design with Boost Converter | TI.com
    PMP9484: PMP9484 is a 100W highly efficient and compact automotive amplifier reference design which can be used in 50W +50W stereo or 100W woofer applications. The design is broadly divided into three main stages: 1.) Highly efficient single-phase synchronous boost converter using the LM5122 controller IC. The design accepts an input voltage of 7.5Vin to 20Vin (12Vin nominal) and provides an output of 24V capable of supplying 5A of continuous current to the load. The peak efficiency acheived is 98 percent. 2.) 50W+ 50W stereo audio amplifier with TPA3116D2 Class D device 3.) Very low cost stereo input to woofer bass input conversion
  • Audio Boom Box/Portable Speaker Reference Design with Efficient Boost Converter.
    PMP9491: PMP9491 is a 30W highly efficient and compact Portable Speaker/Audio Boom Box reference Design which can be used in 15W +15W Stereo or 30W Woofer Applications. The Power Source for the Design is 1 or 2 Li ion in Series . The design is broadly divided into three main stages:

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →