-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.9V Precision Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5997
|
Newark | Volt Ref, To-92-3, 6.9V, 0 To 70Deg C, Voltage Reference Type:Shunt - Fixed, Product Range:Lm329 Series, Initial Accuracy:-, Temperature Coefficient:15Ppm/°C, Ic Case/Package:To-92, No. Of Pins:3Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LM329BZ#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $5.2300 | Buy Now |
DISTI #
505-LM329BZ#PBF-ND
|
DigiKey | IC VREF SHUNT 0.29% TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1946 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
584-LM329BZ#PBF
|
Mouser Electronics | Voltage References 6.9V Prec V Ref RoHS: Compliant | 17022 |
|
$2.5100 / $5.0300 | Buy Now |
|
Analog Devices Inc | 6.9V Prec V Ref Min Qty: 1 Package Multiple: 100 | 390 |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
LM329BZ#PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$2.4300 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM329BZ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM329BZ#PBF
Analog Devices Inc
6.9V Precision Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 7.25 V | |
Output Voltage-Min | 6.6 V | |
Output Voltage-Nom | 6.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for LM329BZ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM329BZ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM329BZ#TRPBF | 6.9V Precision Voltage Reference | Analog Devices Inc | LM329BZ#PBF vs LM329BZ#TRPBF |
LM329BZ#TRPBF | LM329 - 6.9V Precision Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM329BZ#PBF vs LM329BZ#TRPBF |
LM329BZ#PBF | LM329 - 6.9V Precision Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM329BZ#PBF vs LM329BZ#PBF |
LM329BZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM329BZ#PBF vs LM329BZ |
LM329BZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM329BZ#PBF vs LM329BZ |