-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Reference 3-TO-92 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM329DZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM329DZ/NOPB
Texas Instruments
Precision Reference 3-TO-92 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 7.25 V | |
Output Voltage-Min | 6.6 V | |
Output Voltage-Nom | 6.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for LM329DZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM329DZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM329DZ#TRPBF | Two Terminal Voltage Reference, 1 Output, 6.9V, BIPolar, PBCY3 | Analog Devices Inc | LM329DZ/NOPB vs LM329DZ#TRPBF |
LM329DZ#PBF | 6.9V Precision Voltage Reference | Analog Devices Inc | LM329DZ/NOPB vs LM329DZ#PBF |
LM329DZ#TRPBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN, Voltage Reference | Linear Technology | LM329DZ/NOPB vs LM329DZ#TRPBF |
LM329DZ#PBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9 V, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN, Voltage Reference | Linear Technology | LM329DZ/NOPB vs LM329DZ#PBF |