-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4163
|
Newark | Ic, Volt/Freq Conv, 10Khz, 0.01%, Pdip-8, Frequency:100Khz, Full Scale Range:1Hz To 100Khz, Linearity %:0.01%, Supply Voltage Range:4V To 40V, Digital Ic Case:Dip, No. Of Pins:8Pins, Product Range:Lmx31X, Msl:Msl 1 - Unlimited, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM331N/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LM331N/NOPB-ND
|
DigiKey | IC V/F CONV 100KHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2161 In Stock |
|
$2.1493 / $4.2800 | Buy Now |
DISTI #
926-LM331N/NOPB
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage PREC VLTG-TO-FREQ CONVERTER RoHS: Compliant | 2930 |
|
$2.1400 / $4.6200 | Buy Now |
DISTI #
LM331N/NOPB
|
TME | IC: U/f converter, 153uA, 4÷40VDC, DIP8, 0÷40V Min Qty: 1 | 1050 |
|
$3.0100 / $4.5200 | Buy Now |
|
Ameya Holding Limited | IC: U/f converter, 153uA, 4÷40VDC, DIP8, 0÷40V | 1000 |
|
RFQ | |
|
Chips Pulse Industry Limited | DIP-8 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 118 |
|
$0.7958 / $0.9813 | Buy Now |
DISTI #
3119237
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6243 / $5.1822 | Buy Now |
DISTI #
3119237
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9448 / $5.3916 | Buy Now |
|
LCSC | 100kHz V/F DIP-8 Voltage-to-Frequency / Frequency-to-Voltage Converters ROHS | 99 |
|
$0.8842 / $1.4688 | Buy Now |
|
Win Source Electronics | IC CONV PREC VOLT TO FREQ 8-DIP | 285520 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM331N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM331N/NOPB
Texas Instruments
Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | MDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Linearity Error-Max (EL) | 0.02% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -0.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM331N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM331N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM331MDC | IC VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, UUC, DIE, Analog Special Function Converter | National Semiconductor Corporation | LM331N/NOPB vs LM331MDC |
LM331N | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM331N/NOPB vs LM331N |
KA331 | Voltage to Frequency Converter, 3000-TUBE | onsemi | LM331N/NOPB vs KA331 |
KA331 | Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | LM331N/NOPB vs KA331 |
LM331MDC | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, UUC, DIE | Texas Instruments | LM331N/NOPB vs LM331MDC |