-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Terminal Adjustable Current Source
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC7701
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LM334DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7370 | Buy Now |
DISTI #
33R0201
|
Newark | Current Reg, Soic-8, Ic Case/Package:Soic, No. Of Pins:8 Pin, Product Range:-, Msl:Msl 1 - Unlimited, Current Regulator Case Style:Soic, Forward Current If:-, Forward Current If(Av):-, Forward Voltage:30V Rohs Compliant: Yes |Stmicroelectronics LM334DT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 98 |
|
$0.7790 / $1.5800 | Buy Now |
DISTI #
497-7820-1-ND
|
DigiKey | IC CURRENT SOURCE 3% 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2853 In Stock |
|
$0.6160 / $1.5900 | Buy Now |
DISTI #
LM334DT
|
Avnet Americas | Adjustable Current Source 8-Pin SO N T/R - Tape and Reel (Alt: LM334DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6647 / $0.6933 | Buy Now |
DISTI #
33R0201
|
Avnet Americas | Adjustable Current Source 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 33R0201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Ammo Pack | 98 Partner Stock |
|
$1.1300 / $1.5800 | Buy Now |
DISTI #
511-LM334D-TR
|
Mouser Electronics | Current & Power Monitors & Regulators 3-Term Adjust Currnt RoHS: Compliant | 7533 |
|
$0.6200 / $1.5000 | Buy Now |
|
STMicroelectronics | Three Terminal Adjustable Current Source RoHS: Compliant Min Qty: 1 | 7533 |
|
$0.8200 / $1.4700 | Buy Now |
|
Future Electronics | IC CURRENT SOURCE 3% 8SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6050 / $0.6250 | Buy Now |
|
Future Electronics | IC CURRENT SOURCE 3% 8SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6050 / $0.6450 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM334DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM334DT
STMicroelectronics
Three Terminal Adjustable Current Source
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |