-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM334MX/NOPBCT-ND
|
DigiKey | IC CURRENT SOURCE 6% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9426 In Stock |
|
$0.3141 / $0.8400 | Buy Now |
DISTI #
926-LM334MX/NOPB
|
Mouser Electronics | Current & Power Monitors & Regulators 3-Terminal Adj Crnt Source RoHS: Compliant | 7142 |
|
$0.3140 / $0.7900 | Buy Now |
|
Bristol Electronics | 2397 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 1917 |
|
$0.4162 / $1.1890 | Buy Now |
|
Ameya Holding Limited | IC CURRENT SOURCE 3% 8SOIC | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CURRENT SOURCE 3% 8SOIC | 2461 |
|
$0.3323 / $0.5815 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8_150mil Current Source/Constant Current Source RoHS Purchase Online, Ship Immediately | 3001 |
|
$0.3052 / $0.3933 | Buy Now |
|
LCSC | 6% 1V40V SOIC-8 Current Source/Constant Current Source ROHS | 2501 |
|
$0.3324 / $0.5934 | Buy Now |
|
Win Source Electronics | Current Regulator Diode 400mW 8-Pin SOIC T/R / IC CURRENT SOURCE 3% 8SOIC | 102099 |
|
$0.3580 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM334MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM334MX/NOPB
Texas Instruments
0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM334MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM334MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM334DT | Three Terminal Adjustable Current Source | STMicroelectronics | LM334MX/NOPB vs LM334DT |
LM334M/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LM334MX/NOPB vs LM334M/NOPB |
LM334SMX/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LM334MX/NOPB vs LM334SMX/NOPB |
LM334SM | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LM334MX/NOPB vs LM334SM |
LM334SMX | 0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70 | Texas Instruments | LM334MX/NOPB vs LM334SMX |
LM334M | 0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70 | Texas Instruments | LM334MX/NOPB vs LM334M |