Part Details for LM3354MMX-3.3 by National Semiconductor Corporation
Overview of LM3354MMX-3.3 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3354MMX-3.3
LM3354MMX-3.3 CAD Models
LM3354MMX-3.3 Part Data Attributes
|
LM3354MMX-3.3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3354MMX-3.3
National Semiconductor Corporation
Switched Capacitor Regulator, 0.07A, 1400kHz Switching Freq-Max, CMOS, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 1.10 MM HEIGHT, MSOP-10 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.07 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LM3354MMX-3.3
This table gives cross-reference parts and alternative options found for LM3354MMX-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3354MMX-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3354MM-3.3 | SWITCHED CAPACITOR REGULATOR, 1400kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, MSOP-10 | Texas Instruments | LM3354MMX-3.3 vs LM3354MM-3.3 |
LM3354MMX-3.3/NOPB | SWITCHED CAPACITOR REGULATOR, 1400kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, MSOP-10 | Texas Instruments | LM3354MMX-3.3 vs LM3354MMX-3.3/NOPB |
LM3354MM-3.3/NOPB | SWITCHED CAPACITOR REGULATOR, 1400kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, MSOP-10 | Rochester Electronics LLC | LM3354MMX-3.3 vs LM3354MM-3.3/NOPB |