Part Details for LM336M-2.5/NOPB by Texas Instruments
Results Overview of LM336M-2.5/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM336M-2.5/NOPB Information
LM336M-2.5/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM336M-2.5/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH6299
|
Newark | Voltage Ref, Shunt, 2.49V, Soic-8, Volta, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments LM336M-2.5/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8760 / $1.2500 | Buy Now |
|
DISTI #
LM336M-2.5/NOPB
|
TME | IC: voltage reference source, 2.49V, ±2%, SO8, tube, 12mA, 95pcs. Min Qty: 1 | 315 |
|
$0.7500 / $0.8400 | Buy Now |
|
DISTI #
LM336M-2.5/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 583 |
|
$0.3450 / $0.4370 | Buy Now |
|
|
Chip Stock | VoltageRef,Shunt,2.49V,SOIC-8, Volta, Msl:Msl1-Illimité, Svhc:NoSvhc(15-JAN-2019) | 9190 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SHUNT 2.49V 8SOIC | 7690 |
|
$0.2909 / $0.4363 | Buy Now |
US Tariff Estimator: LM336M-2.5/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM336M-2.5/NOPB
LM336M-2.5/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM336M-2.5/NOPB Part Data Attributes
|
|
LM336M-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM336M-2.5/NOPB
Texas Instruments
Voltage reference diode 8-SOIC 0 to 70
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 2.59 V | |
| Output Voltage-Min | 2.39 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 20 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 4% | |
| Width | 3.9 Mm |
Alternate Parts for LM336M-2.5/NOPB
This table gives cross-reference parts and alternative options found for LM336M-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336M-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM336MX-2.5/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, PDSO8, SOIC-8, Voltage Reference | LM336M-2.5/NOPB vs LM336MX-2.5/NOPB |
| LM336MX-2.5/NOPB | Texas Instruments | Check for Price | Voltage reference diode 8-SOIC 0 to 70 | LM336M-2.5/NOPB vs LM336MX-2.5/NOPB |
| LM336BDR-2.5 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO8, GREEN, PLASTIC, SOIC-8 | LM336M-2.5/NOPB vs LM336BDR-2.5 |
| LM336MX-2.5 | Texas Instruments | Check for Price | Voltage reference diode 8-SOIC 0 to 70 | LM336M-2.5/NOPB vs LM336MX-2.5 |
| LM336M-2.5 | Texas Instruments | Check for Price | Voltage reference diode 8-SOIC 0 to 70 | LM336M-2.5/NOPB vs LM336M-2.5 |
| LM336BMX-2.5 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, PDSO8, SOIC-8, Voltage Reference | LM336M-2.5/NOPB vs LM336BMX-2.5 |
| LM336M-2.5/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, PDSO8, SOIC-8, Voltage Reference | LM336M-2.5/NOPB vs LM336M-2.5/NOPB |
LM336M-2.5/NOPB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM336M-2.5/NOPB is -40°C to 125°C.
-
Yes, the LM336M-2.5/NOPB is suitable for high-reliability applications due to its high accuracy, low noise, and low drift over temperature.
-
To ensure stability, use a 10uF or larger capacitor between the output pin and ground, and a 100nF or larger capacitor between the input pin and ground.
-
The typical current consumption of the LM336M-2.5/NOPB is around 1.5mA.
-
Yes, the LM336M-2.5/NOPB is suitable for battery-powered devices due to its low quiescent current and low dropout voltage.