Part Details for LM336Z-2.5/NOPB by National Semiconductor Corporation
Overview of LM336Z-2.5/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM336Z-2.5/NOPB
LM336Z-2.5/NOPB CAD Models
LM336Z-2.5/NOPB Part Data Attributes
|
LM336Z-2.5/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM336Z-2.5/NOPB
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.59 V | |
Output Voltage-Min | 2.39 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 54 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM336Z-2.5/NOPB
This table gives cross-reference parts and alternative options found for LM336Z-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336Z-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM336Z25X | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM336Z-2.5/NOPB vs LM336Z25X |
LM336BLPRE3-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM336Z-2.5/NOPB vs LM336BLPRE3-2-5 |
LT1009CLPE3 | 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336Z-2.5/NOPB vs LT1009CLPE3 |
NCV1009ZG | 2.5 V Voltage Reference, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified | onsemi | LM336Z-2.5/NOPB vs NCV1009ZG |
LM336Y-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, UUC3 | Texas Instruments | LM336Z-2.5/NOPB vs LM336Y-2-5 |
LM336BZ25X | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM336Z-2.5/NOPB vs LM336BZ25X |
LT1009CLPME3 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM336Z-2.5/NOPB vs LT1009CLPME3 |
LM336Z25XA | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM336Z-2.5/NOPB vs LM336Z25XA |
LM336Z25 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM336Z-2.5/NOPB vs LM336Z25 |
LM336BLP-2-5 | Precision voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM336Z-2.5/NOPB vs LM336BLP-2-5 |