Part Details for LM336Z25_NL by Fairchild Semiconductor Corporation
Overview of LM336Z25_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM336Z-2.5#TRPBF | Analog Devices | 2.5 V Ref | |
LM336Z-2.5#PBF | Analog Devices | 2.5 V Ref |
Part Details for LM336Z25_NL
LM336Z25_NL CAD Models
LM336Z25_NL Part Data Attributes
|
LM336Z25_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM336Z25_NL
Fairchild Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, LEAD FREE, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.54 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 34.4 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LM336Z25_NL
This table gives cross-reference parts and alternative options found for LM336Z25_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336Z25_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM336Z25X | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM336Z25_NL vs LM336Z25X |
LT1009ILPRE3 | 2.5-V integrated reference circuit 3-TO-92 -40 to 85 | Texas Instruments | LM336Z25_NL vs LT1009ILPRE3 |
LM336BLP-2-5 | Precision voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM336Z25_NL vs LM336BLP-2-5 |
LM336LPR-2-5 | 0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336Z25_NL vs LM336LPR-2-5 |
LM336LPE3-2-5 | 0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336Z25_NL vs LM336LPE3-2-5 |
LM336BZ25 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM336Z25_NL vs LM336BZ25 |
LT1009CLPME3 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM336Z25_NL vs LT1009CLPME3 |
LM336Z25 | 2.49 V, 2% Programmable Shunt Regulator, 10000-BLKBG | onsemi | LM336Z25_NL vs LM336Z25 |
LM336LPR-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM336Z25_NL vs LM336LPR-2.5 |
LM336Z25XA | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM336Z25_NL vs LM336Z25XA |