Amplifier Circuits
LM339ADBRG4
Texas Instruments
Description: Quad Differential Comparator 14-SSOP 0 to 70

Overview of LM339ADBRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339ADBRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   1340
  • 1 $0.5600
  • 180 $0.2800
  • 715 $0.2240
$0.2240 / $0.5600 Buy Now

CAD Models for LM339ADBRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM339ADBRG4 by Texas Instruments

LM339ADBRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP14,.3
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
2 mm
Supply Current-Max
2 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. LM339ADBRG4
    Texas Instruments
    Quad Differential Comparator 14-SSOP 0 to 70
    VS

Alternate Parts for LM339ADBRG4

This table gives cross-reference parts and alternative options found for LM339ADBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339ADBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM339ADBR Precision quad differential comparator, commercial grade 14-SSOP 0 to 70 Texas Instruments LM339ADBRG4 vs LM339ADBR
Part Number Description Manufacturer Compare
LM339ADBR Precision quad differential comparator, commercial grade 14-SSOP 0 to 70 Texas Instruments LM339ADBRG4 vs LM339ADBR

Related Parts for LM339ADBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339ADBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339ADBRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM339ADBRG4 would you like to use for your alert(s)?
  • Please alert me when LM339ADBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM339ADBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339ADBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM339ADBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339ADBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339ADBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: