There are no models available for this part yet.
Overview of LM339AM by Raytheon Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
CAD Models for LM339AM by Raytheon Semiconductor
Part Data Attributes for LM339AM by Raytheon Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RAYTHEON SEMICONDUCTOR
|
Package Description
|
PLASTIC, SOIC-14
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.25 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1300 ns
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for LM339AM
This table gives cross-reference parts and alternative options found for LM339AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339L-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | LM339AM vs LM339L-D14-T |
UPC339C | QUAD COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | LM339AM vs UPC339C |
UPC339C-A | Comparators, , / | Renesas Electronics Corporation | LM339AM vs UPC339C-A |
LA6339 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | SANYO Semiconductor Co Ltd | LM339AM vs LA6339 |
AZ339P-E1 | Comparator, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Diodes-BCD | LM339AM vs AZ339P-E1 |
LM339G-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, HALOGEN FREE, DIP-14 | Unisonic Technologies Co Ltd | LM339AM vs LM339G-D14-T |
NJM339D | Comparator, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | New Japan Radio Co Ltd | LM339AM vs NJM339D |
Resources and Additional Insights for LM339AM
Reference Designs related to LM339AM
Related Parts for LM339AM
-
LM339AMXComparators
-
LM3S6422-IBZ25-A2Microcontrollers
-
ADS42JB69IRGC25Analog to Digital Converters
-
ADUM1400CRWZOther Analog ICs
-
LM358PWROperational Amplifiers
-
LM2678SD-ADJSwitching Regulator or Controllers
-
STA333WOther Consumer ICs
-
AD660ARDigital to Analog Converters
-
LM317MBDTLinear Regulator ICs