-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Differential Comparator 14-CDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47703-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14CDIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
69 In Stock |
|
$9.6556 / $15.2500 | Buy Now |
DISTI #
926-LM339J
|
Mouser Electronics | Analog Comparators Quad Differential Comparator 14-CDIP 0 to 70 RoHS: Not Compliant | 60 |
|
$10.5200 / $15.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 529 |
|
$4.7933 / $8.3362 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, DIP | 50 |
|
$6.3000 / $13.5000 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, DIP | 383 |
|
$6.3911 / $11.1150 | Buy Now |
|
Rochester Electronics | LM339-MIL Quad Differential Comparator RoHS: Not Compliant Status: Active Min Qty: 1 | 16928 |
|
$8.9100 / $10.4800 | Buy Now |
|
Ameya Holding Limited | IC COMP QUAD HIGH PERF 14-CDIP | 11886 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339J
Texas Instruments
Quad Differential Comparator 14-CDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM339J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239J | Low Power Low Offset Voltage Quad Comparator 14-CDIP -25 to 85 | Texas Instruments | LM339J vs LM239J |
PJ339CD | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Promax-Johnton Electronic Corporation | LM339J vs PJ339CD |
LP339N/NOPB | Comparator, 4 Func, 9000uV Offset-Max, 8000ns Response Time, BIPolar, PDIP14, DIP-14 | Rochester Electronics LLC | LM339J vs LP339N/NOPB |
LP339N/PB | Ultra-Low Power Quad Comparator 14-PDIP | Texas Instruments | LM339J vs LP339N/PB |
LP339N/NOPB | Ultra-Low Power Quad Comparator 14-PDIP 0 to 70 | Texas Instruments | LM339J vs LP339N/NOPB |