Part Details for LM339MWC by National Semiconductor Corporation
Overview of LM339MWC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM339MWC
LM339MWC CAD Models
LM339MWC Part Data Attributes
|
LM339MWC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM339MWC
National Semiconductor Corporation
IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, UUC, WAFER, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | X-XUUC-N | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM339MWC
This table gives cross-reference parts and alternative options found for LM339MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339MWA | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, UUC, WAFER | Texas Instruments | LM339MWC vs LM339MWA |
LM339Y | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, UUC14, DIE | Texas Instruments | LM339MWC vs LM339Y |
LM339MDC | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, UUC, DIE, Comparator | National Semiconductor Corporation | LM339MWC vs LM339MDC |
CA339H | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | LM339MWC vs CA339H |
LP339MX/NOPB | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 8000 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | National Semiconductor Corporation | LM339MWC vs LP339MX/NOPB |
LP339M | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 8000 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LM339MWC vs LP339M |
CA239H | CA239H | Intersil Corporation | LM339MWC vs CA239H |
LP339MX | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 8000 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | National Semiconductor Corporation | LM339MWC vs LP339MX |
LM339MDC | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, UUC, DIE | Texas Instruments | LM339MWC vs LM339MDC |