Datasheets
LM339N/NOPB by:

Low Power Low Offset Voltage Quad Comparator 14-PDIP 0 to 70

Part Details for LM339N/NOPB by Texas Instruments

Overview of LM339N/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339N/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 34AH0952
Newark Ic, Comparator, Quad, Comparator Type:Precision, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Dip, No. Of Pins:14Pins, Ic Output Type:Cmos, Dtl, Ecl, Mos,rohs Compliant: Yes |TEXAS INSTRUMENTS LM339N/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.6900
  • 10 $1.6900
  • 25 $1.5700
  • 50 $1.4700
  • 100 $1.4400
  • 250 $1.3700
  • 500 $1.3400
$1.3400 / $1.6900 Buy Now
DISTI # 296-39010-5-ND
DigiKey IC COMPARATOR 4 GEN PUR 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 5621
In Stock
  • 1 $1.4900
  • 10 $1.3350
  • 25 $1.2668
  • 100 $1.0407
  • 250 $0.9728
  • 500 $0.8597
  • 1,000 $0.6787
  • 2,500 $0.6335
  • 5,000 $0.6018
$0.6018 / $1.4900 Buy Now
DISTI # 926-LM339N/NOPB
Mouser Electronics Analog Comparators LOW PWR LOW OFFSET VLTG QUAD COMPARATOR RoHS: Compliant 31722
  • 1 $1.4700
  • 10 $1.2500
  • 100 $0.9720
  • 500 $0.8590
  • 1,000 $0.6780
  • 2,500 $0.6330
  • 5,000 $0.6010
  • 10,000 $0.5790
$0.5790 / $1.4700 Buy Now
DISTI # V99:2348_07274703
Arrow Electronics Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Americas - 72
  • 1 $1.4410
  • 10 $1.2191
  • 25 $1.2140
  • 100 $0.9342
  • 250 $0.9247
  • 500 $0.8109
  • 1,000 $0.6358
  • 2,500 $0.5879
  • 5,000 $0.5747
$0.5747 / $1.4410 Buy Now
DISTI # 69200394
Verical Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube Min Qty: 11 Package Multiple: 1 Date Code: 2237 Americas - 72
  • 11 $1.2191
  • 25 $1.2140
  • 100 $0.9342
  • 250 $0.9247
  • 500 $0.8109
  • 1,000 $0.6358
  • 2,500 $0.5879
  • 5,000 $0.5747
$0.5747 / $1.2191 Buy Now
DISTI # LM339N/NOPB
TME IC: comparator, low-power, Cmp: 4, 1.3us, THT, DIP14, Iio: 50nA Min Qty: 1 719
  • 1 $1.1500
  • 5 $1.0100
  • 25 $0.8700
  • 100 $0.7700
$0.7700 / $1.1500 Buy Now
Ameya Holding Limited IC: comparator, low-power, 1.3us, 2÷36V, THT, DIP14, Comparators: 4 500
RFQ
Chip1Cloud IC QUAD DIFF COMPARATOR 14-DIP / Comparator Quad R-R O/P ��18V/36V 14-Pin PDIP Tube 1046
RFQ
DISTI # 3118458
Farnell IC, COMPARATOR, QUAD RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each 0
  • 1 $1.7189
  • 10 $1.3452
  • 50 $1.1671
  • 100 $0.9877
  • 250 $0.9242
  • 500 $0.8607
  • 1,000 $0.8408
  • 2,500 $0.8196
$0.8196 / $1.7189 Buy Now
Win Source Electronics IC QUAD DIFF COMPARATOR 14-DIP / Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube 167200
  • 255 $0.1980
  • 615 $0.1630
  • 950 $0.1580
  • 1,310 $0.1530
  • 1,690 $0.1480
  • 2,275 $0.1320
$0.1320 / $0.1980 Buy Now

Part Details for LM339N/NOPB

LM339N/NOPB CAD Models

LM339N/NOPB Part Data Attributes

LM339N/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM339N/NOPB Texas Instruments Low Power Low Offset Voltage Quad Comparator 14-PDIP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description LEAD FREE, PLASTIC, DIP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1988-04-01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Length 19.18 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 5.08 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for LM339N/NOPB

This table gives cross-reference parts and alternative options found for LM339N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM339N/PB QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, DIP-14 Texas Instruments LM339N/NOPB vs LM339N/PB
LM339N IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Comparator NXP Semiconductors LM339N/NOPB vs LM339N
LM339N Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 AMD LM339N/NOPB vs LM339N
LM339N/NOPB Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, LEAD FREE, PLASTIC, DIP-14 Rochester Electronics LLC LM339N/NOPB vs LM339N/NOPB
LM339NE4 Quad differential comparator 14-PDIP 0 to 70 Texas Instruments LM339N/NOPB vs LM339NE4
LM339NE3 Quad differential comparator 14-PDIP 0 to 70 Texas Instruments LM339N/NOPB vs LM339NE3
LM339N Comparator, 4 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP14, DIP-14 Samsung Semiconductor LM339N/NOPB vs LM339N
LM339N QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 Intersil Corporation LM339N/NOPB vs LM339N
LM339N Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, Signetics LM339N/NOPB vs LM339N
933351130602 IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator NXP Semiconductors LM339N/NOPB vs 933351130602
Part Number Description Manufacturer Compare
LM339MX/NOPB Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 Texas Instruments LM339N/NOPB vs LM339MX/NOPB
LP2901DE4 Quad, Low-Power, General Purpose Differential Comparator 14-SOIC -40 to 85 Texas Instruments LM339N/NOPB vs LP2901DE4
CA0339M96 QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 Intersil Corporation LM339N/NOPB vs CA0339M96
LM239DR Quad differential comparator, commercial grade 14-SOIC -25 to 85 Texas Instruments LM339N/NOPB vs LM239DR
LM339N Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC LM339N/NOPB vs LM339N
LM339MX Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 Texas Instruments LM339N/NOPB vs LM339MX
LM339N/NOPB Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, LEAD FREE, PLASTIC, DIP-14 Rochester Electronics LLC LM339N/NOPB vs LM339N/NOPB
933976570602 IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator NXP Semiconductors LM339N/NOPB vs 933976570602
LM339N IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Comparator NXP Semiconductors LM339N/NOPB vs LM339N
LP2901DRG4 Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 Texas Instruments LM339N/NOPB vs LP2901DRG4

LM339N/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339N/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339N/NOPB by Texas Instruments

  • Please alert me when LM339N/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM339N/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339N/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM339N/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339N/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339N/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: