Datasheets
LM339N by:

Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14

Part Details for LM339N by Harris Semiconductor

Overview of LM339N by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339N

Part # Distributor Description Stock Price Buy
Bristol Electronics   34
RFQ
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, DIP 27
  • 1 $0.8000
  • 7 $0.6400
  • 17 $0.3600
$0.3600 / $0.8000 Buy Now
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, DIP 20
  • 1 $0.8400
  • 7 $0.4200
$0.4200 / $0.8400 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 446
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now

Part Details for LM339N

LM339N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM339N Part Data Attributes

LM339N Harris Semiconductor
Buy Now Datasheet
Compare Parts:
LM339N Harris Semiconductor Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description PLASTIC, DIP-14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Length 19.17 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 5.33 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

LM339N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339N by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339N by Harris Semiconductor

  • Please alert me when LM339N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM339N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM339N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339N by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: