Datasheets
LM339NSR by: Texas Instruments

Quad differential comparator 14-SO 0 to 70

Part Details for LM339NSR by Texas Instruments

Overview of LM339NSR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339NSR

Part # Distributor Description Stock Price Buy
DISTI # 26AJ7257
Newark Ic, Differential Comp, Quad, Sop14, Comparator Type:Differential, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Sop, No. Of Pins:14Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339NSR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.5200
  • 10 $0.4190
  • 25 $0.3660
  • 50 $0.3320
  • 100 $0.3180
  • 250 $0.3080
  • 500 $0.3010
  • 1,000 $0.2960
$0.2960 / $0.5200 Buy Now
DISTI # 296-26100-1-ND
DigiKey IC COMPARATOR 4 DIFF 14SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3896
In Stock
  • 1 $0.5000
  • 10 $0.4280
  • 25 $0.3996
  • 100 $0.3196
  • 250 $0.2967
  • 500 $0.2511
  • 1,000 $0.1940
  • 2,000 $0.1769
  • 6,000 $0.1655
  • 10,000 $0.1541
  • 50,000 $0.1427
$0.1427 / $0.5000 Buy Now
DISTI # 595-LM339NSR
Mouser Electronics Analog Comparators Quad Differential Comparator RoHS: Compliant 1289
  • 1 $0.4900
  • 10 $0.4000
  • 100 $0.2970
  • 500 $0.2510
  • 1,000 $0.1930
  • 2,000 $0.1650
  • 10,000 $0.1540
  • 24,000 $0.1490
  • 50,000 $0.1420
$0.1420 / $0.4900 Buy Now
Onlinecomponents.com Comparator Quad ±15V/30V 14-Pin SOP T/R 2710 In Stock
  • 1 $0.6290
  • 1,000 $0.1573
  • 2,000 $0.1252
  • 6,000 $0.1170
  • 10,000 $0.1090
  • 50,000 $0.0960
  • 100,000 $0.0940
  • 200,000 $0.0930
$0.0930 / $0.6290 Buy Now
Bristol Electronics   Min Qty: 7 76
  • 7 $0.7500
  • 21 $0.3750
$0.3750 / $0.7500 Buy Now
Quest Components COMPARATOR, 4 FUNC, 5000UV OFFSET-MAX, 300NS RESPONSE TIME, BIPOLAR, PDSO14 60
  • 1 $1.0000
  • 6 $0.5000
  • 21 $0.3000
$0.3000 / $1.0000 Buy Now
Quest Components COMPARATOR, 4 FUNC, 5000UV OFFSET-MAX, 300NS RESPONSE TIME, BIPOLAR, PDSO14 808
  • 1 $0.5325
  • 189 $0.2663
  • 752 $0.2130
$0.2130 / $0.5325 Buy Now
DISTI # LM339NSR
TME IC: comparator, universal, Cmp: 4, SMT, SO14, reel,tape, 150nA Min Qty: 3 1494
  • 3 $0.2700
  • 10 $0.2200
  • 25 $0.2000
  • 100 $0.1780
  • 500 $0.1480
$0.1480 / $0.2700 Buy Now
Ameya Holding Limited IC: comparator, universal, No.of comp: 4, 2÷30V, SMT, SO14, 150nA 2845
RFQ
CHIPMALL.COM LIMITED IC QUAD DIFF COMPARATOR 14SO 610
  • 10 $0.3740
  • 100 $0.3181
  • 250 $0.2942
  • 500 $0.2417
  • 2,000 $0.2283
  • 6,000 $0.2204
$0.2204 / $0.3740 Buy Now
Chips Pulse Industry Limited 4 2V ~ 30V &plusmn, 1V ~ 15V 2.5mA CMOS MOS Open-Collector TTL SOP-14_150mil Comparators RoHS Purchase Online, Ship Immediately 732
  • 150 $0.2702
  • 500 $0.2219
  • 2,000 $0.2097
  • 4,000 $0.2024
$0.2024 / $0.2702 Buy Now
DISTI # 3118461
element14 Asia-Pacific   RoHS: Compliant Min Qty: 5 Container: Cut Tape 0
  • 5 $0.4668
  • 100 $0.3112
$0.3112 / $0.4668 Buy Now
DISTI # 3118461
Farnell   RoHS: Compliant Min Qty: 5 Container: Cut Tape 0
  • 5 $0.5523
  • 10 $0.4448
  • 100 $0.2755
  • 500 $0.2275
  • 1,000 $0.1554
$0.1554 / $0.5523 Buy Now
DISTI # 3118461RL
Farnell   RoHS: Compliant Min Qty: 10 Container: Reel 0
  • 10 $0.4448
  • 100 $0.2755
  • 500 $0.2275
  • 1,000 $0.1554
$0.1554 / $0.4448 Buy Now
LCSC 5mV 250nA SOIC-14-208mil Comparators ROHS 610
  • 5 $0.3816
  • 50 $0.3246
  • 150 $0.3002
  • 500 $0.2466
  • 2,000 $0.2330
  • 4,000 $0.2249
$0.2249 / $0.3816 Buy Now

Part Details for LM339NSR

LM339NSR CAD Models

LM339NSR Part Data Attributes

LM339NSR Texas Instruments
Buy Now Datasheet
Compare Parts:
LM339NSR Texas Instruments Quad differential comparator 14-SO 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.05 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.24
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 2 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for LM339NSR

This table gives cross-reference parts and alternative options found for LM339NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM339NSLE Quad Differential Comparator 14-SO 0 to 70 Texas Instruments LM339NSR vs LM339NSLE
LM339NS QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SOIC-14 Texas Instruments LM339NSR vs LM339NS
Part Number Description Manufacturer Compare
LM339DB Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 AMD LM339NSR vs LM339DB
LM339NSLE Quad Differential Comparator 14-SO 0 to 70 Texas Instruments LM339NSR vs LM339NSLE
LM339NS QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SOIC-14 Texas Instruments LM339NSR vs LM339NS
LR339 Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 LRC Leshan Radio Co Ltd LM339NSR vs LR339
LM339DBR Quad differential comparator 14-SSOP 0 to 70 Texas Instruments LM339NSR vs LM339DBR
LP339M/NOPB Ultra-Low Power Quad Comparator 14-SOIC 0 to 70 Texas Instruments LM339NSR vs LP339M/NOPB
LM339DBRE4 Quad differential comparator 14-SSOP 0 to 70 Texas Instruments LM339NSR vs LM339DBRE4
LP339MX Ultra-Low Power Quad Comparator 14-SOIC 0 to 70 Texas Instruments LM339NSR vs LP339MX

LM339NSR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339NSR by Texas Instruments

  • Please alert me when LM339NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM339NSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM339NSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: