-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad differential comparator 14-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27782-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3434 In Stock |
|
$0.0775 / $0.2900 | Buy Now |
DISTI #
595-LM339PWRG3
|
Mouser Electronics | Analog Comparators Quad Diff Comparator RoHS: Compliant | 13022 |
|
$0.0850 / $0.3700 | Buy Now |
|
Quest Components | COMPARATOR, 4 FUNC, 5000UV OFFSET-MAX, 300NS RESPONSE TIME, BIPOLAR, PDSO14 | 511 |
|
$0.1080 / $0.2025 | Buy Now |
|
Quest Components | COMPARATOR, 4 FUNC, 5000UV OFFSET-MAX, 300NS RESPONSE TIME, BIPOLAR, PDSO14 | 160 |
|
$0.1596 / $0.5320 | Buy Now |
|
Quest Components | COMPARATOR, 4 FUNC, 5000UV OFFSET-MAX, 300NS RESPONSE TIME, BIPOLAR, PDSO14 | 72 |
|
$0.3038 / $0.6750 | Buy Now |
DISTI #
C1S746202004337
|
Chip1Stop | Comparator Quad ±15V/30V 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 637 |
|
$0.0997 / $0.1900 | Buy Now |
|
Win Source Electronics | IC COMPARATOR DIFF QUAD 14TSSOP / Comparator Quad R-R O/P ±15V/30V 14-Pin TSSOP T/R | 386680 |
|
$0.0850 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339PWRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339PWRG3
Texas Instruments
Quad differential comparator 14-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM339PWRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339PWRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339DTBR2G | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT TSSOP-14 | Rochester Electronics LLC | LM339PWRG3 vs LM339DTBR2G |
LM339PWLE | Quad Differential Comparator 14-TSSOP 0 to 70 | Texas Instruments | LM339PWRG3 vs LM339PWLE |
LM339P | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 | ROHM Semiconductor | LM339PWRG3 vs LM339P |
LM239P | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 | STMicroelectronics | LM339PWRG3 vs LM239P |
LM339DTBR2 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, LEAD FREE, TSSOP-14 | onsemi | LM339PWRG3 vs LM339DTBR2 |
LM339P | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 | STMicroelectronics | LM339PWRG3 vs LM339P |
LM339PWR | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM339PWRG3 vs LM339PWR |
LM339PWE4 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | LM339PWRG3 vs LM339PWE4 |
LM339PT | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, TSSOP-14 | ROHM Semiconductor | LM339PWRG3 vs LM339PT |
LM339PWRG4 | Quad differential comparator 14-TSSOP 0 to 70 | Texas Instruments | LM339PWRG3 vs LM339PWRG4 |