Datasheets
LM339PWRG4 by: Texas Instruments

Quad differential comparator 14-TSSOP 0 to 70

Part Details for LM339PWRG4 by Texas Instruments

Overview of LM339PWRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339PWRG4

Part # Distributor Description Stock Price Buy
DISTI # 28AH3326
Newark Differential Comparator, 300Ns, Tssop-14, Comparator Type:Differential, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Tssop, No. Of Pins:14Pins, Ic Output Type:Cmos, Mos,rohs Compliant: Yes |TEXAS INSTRUMENTS LM339PWRG4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2397
  • 1 $0.4370
  • 10 $0.4060
  • 25 $0.3850
  • 50 $0.3680
  • 100 $0.3530
  • 250 $0.3410
  • 500 $0.3330
  • 1,000 $0.3280
$0.3280 / $0.4370 Buy Now
DISTI # 296-41303-1-ND
DigiKey IC COMPARATOR 4 DIFF 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3889
In Stock
  • 1 $0.4800
  • 10 $0.3890
  • 25 $0.3560
  • 100 $0.2650
  • 250 $0.2402
  • 500 $0.1988
  • 1,000 $0.1491
$0.1491 / $0.4800 Buy Now
DISTI # 595-LM339PWRG4
Mouser Electronics Analog Comparators Quad Differential Comparator RoHS: Compliant 5994
  • 1 $0.4100
  • 10 $0.3340
  • 100 $0.2370
  • 500 $0.1910
  • 1,000 $0.1470
  • 2,000 $0.1460
  • 10,000 $0.1280
  • 24,000 $0.1250
  • 50,000 $0.1240
$0.1240 / $0.4100 Buy Now
Bristol Electronics   4163
RFQ
Quest Components QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, 14 Pin Plastic SMT 1
  • 1 $0.2949
$0.2949 Buy Now
Quest Components QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, 14 Pin Plastic SMT 3200
  • 1 $0.9830
  • 114 $0.2949
  • 1,357 $0.1966
$0.1966 / $0.9830 Buy Now
Ameya Holding Limited IC: comparator, universal, 2÷30V, SMT, TSSOP14, Comparators: 4 4000
RFQ
ComSIT USA QUAD DIFFERENTIAL COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, 300ns Response Time, BIPolar, PDSO14 RoHS: Compliant Europe - 37
RFQ
DISTI # 3005530
element14 Asia-Pacific DIFFERENTIAL COMPARATOR, 300NS, TSSOP-14 RoHS: Compliant Min Qty: 5 Container: Cut Tape 2397
  • 5 $0.3802
  • 100 $0.2840
  • 500 $0.2231
  • 1,000 $0.1725
  • 2,000 $0.1578
  • 10,000 $0.1372
  • 24,000 $0.1299
  • 50,000 $0.1262
$0.1262 / $0.3802 Buy Now
DISTI # 3005530RL
element14 Asia-Pacific DIFFERENTIAL COMPARATOR, 300NS, TSSOP-14 RoHS: Compliant Min Qty: 100 Container: Reel 2397
  • 100 $0.2840
  • 500 $0.2231
  • 1,000 $0.1725
  • 2,000 $0.1578
  • 10,000 $0.1372
  • 24,000 $0.1299
  • 50,000 $0.1262
$0.1262 / $0.2840 Buy Now
DISTI # 3005530
Farnell DIFFERENTIAL COMPARATOR, 300NS, TSSOP-14 RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape 2397
  • 5 $0.4865
  • 10 $0.3640
  • 100 $0.2199
  • 500 $0.1820
  • 1,000 $0.1340
  • 5,000 $0.1314
  • 10,000 $0.1289
$0.1289 / $0.4865 Buy Now
DISTI # 3005530RL
Farnell DIFFERENTIAL COMPARATOR, 300NS, TSSOP-14 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel 2397
  • 100 $0.2199
  • 500 $0.1820
  • 1,000 $0.1340
  • 5,000 $0.1314
  • 10,000 $0.1289
$0.1289 / $0.2199 Buy Now
Win Source Electronics IC QUAD DIFF COMPARATOR 14-TSSOP 71500
  • 335 $0.1500
  • 815 $0.1230
  • 1,265 $0.1190
  • 1,725 $0.1160
  • 2,235 $0.1120
  • 3,000 $0.1000
$0.1000 / $0.1500 Buy Now

Part Details for LM339PWRG4

LM339PWRG4 CAD Models

LM339PWRG4 Part Data Attributes

LM339PWRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM339PWRG4 Texas Instruments Quad differential comparator 14-TSSOP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.05 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 1.2 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for LM339PWRG4

This table gives cross-reference parts and alternative options found for LM339PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM339PWRG3 Quad differential comparator 14-TSSOP 0 to 70 Texas Instruments LM339PWRG4 vs LM339PWRG3
LM239P QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 STMicroelectronics LM339PWRG4 vs LM239P
LM339PWRE4 Quad differential comparator 14-TSSOP 0 to 70 Texas Instruments LM339PWRG4 vs LM339PWRE4
LM339PWR Quad differential comparator 14-TSSOP 0 to 70 Texas Instruments LM339PWRG4 vs LM339PWR
LM339PT Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, TSSOP-14 ROHM Semiconductor LM339PWRG4 vs LM339PT
LM339DTBR2G Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT TSSOP-14 Rochester Electronics LLC LM339PWRG4 vs LM339DTBR2G
LM339P Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 ROHM Semiconductor LM339PWRG4 vs LM339P
LM339PWG4 Quad differential comparator 14-TSSOP 0 to 70 Texas Instruments LM339PWRG4 vs LM339PWG4
LM339DTBR2G Comparator, Quad, Single Supply, TSSOP-14, 2500-REEL onsemi LM339PWRG4 vs LM339DTBR2G
LM339PW Quad differential comparator 14-TSSOP 0 to 70 Texas Instruments LM339PWRG4 vs LM339PW
Part Number Description Manufacturer Compare
LM339PW Quad differential comparator 14-TSSOP 0 to 70 Texas Instruments LM339PWRG4 vs LM339PW
LM339PWG4 Quad differential comparator 14-TSSOP 0 to 70 Texas Instruments LM339PWRG4 vs LM339PWG4
LM339PWRG3 Quad differential comparator 14-TSSOP 0 to 70 Texas Instruments LM339PWRG4 vs LM339PWRG3
LM239P QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, TSSOP-14 STMicroelectronics LM339PWRG4 vs LM239P
LM339PT Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, TSSOP-14 ROHM Semiconductor LM339PWRG4 vs LM339PT
LM339PWRE4 Quad differential comparator 14-TSSOP 0 to 70 Texas Instruments LM339PWRG4 vs LM339PWRE4
LM339DTBR2 QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, LEAD FREE, TSSOP-14 onsemi LM339PWRG4 vs LM339DTBR2
LM339P Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 ROHM Semiconductor LM339PWRG4 vs LM339P
LM339DTBR2G Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT TSSOP-14 Rochester Electronics LLC LM339PWRG4 vs LM339DTBR2G
LM339PWR Quad differential comparator 14-TSSOP 0 to 70 Texas Instruments LM339PWRG4 vs LM339PWR

LM339PWRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339PWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339PWRG4 by Texas Instruments

  • Please alert me when LM339PWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM339PWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339PWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM339PWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339PWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339PWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: