-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75-V 1.0A constant current buck LED driver 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6313
|
Newark | Led Driver, So Powerpad-8, Device Topology:Non Isolated Buck, Constant Current, Input Voltage Min:6V, Input Voltage Max:75V, Output Voltage Max:73V, Output Current Max:1A, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3404HVMRX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9700 / $2.5400 | Buy Now |
DISTI #
LM3404HVMRX/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7379 In Stock |
|
$0.9388 / $2.1300 | Buy Now |
DISTI #
926-LM3404HVMRX/NOPB
|
Mouser Electronics | LED Lighting Drivers 1.0A Constant Crnt Buck Reg RoHS: Compliant | 1280 |
|
$0.9380 / $2.1300 | Buy Now |
|
Bristol Electronics | 445 |
|
RFQ | ||
|
Ameya Holding Limited | PSOP 8/A°/1.0A Constant Current Buck Regulator for Driving High Power LEDs | 227224 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER RGLTR DIM 1A 8SO | 53000 |
|
RFQ | |
|
Perfect Parts Corporation | 282557 |
|
RFQ | ||
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 1A 8SO | 180022 |
|
$0.9050 / $1.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3404HVMRX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3404HVMRX/NOPB
Texas Instruments
75-V 1.0A constant current buck LED driver 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 73 V | |
Output Voltage-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM3404HVMRX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3404HVMRX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3404HVMR | IC 1 A SWITCHING REGULATOR, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3404HVMRX/NOPB vs LM3404HVMR |
LM3404HVMR/NOPB | 75-V 1.0A constant current buck LED driver 8-SO PowerPAD -40 to 125 | Texas Instruments | LM3404HVMRX/NOPB vs LM3404HVMR/NOPB |
LM3404HVMRX | 1A SWITCHING REGULATOR, PDSO8, PLASTIC, PSOP-8 | Texas Instruments | LM3404HVMRX/NOPB vs LM3404HVMRX |
LM3404HVMRX | IC 1 A SWITCHING REGULATOR, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3404HVMRX/NOPB vs LM3404HVMRX |