-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75-V PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37021-1-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8033 In Stock |
|
$0.9481 / $2.2400 | Buy Now |
DISTI #
926-LM3409HVMYX/NOPB
|
Mouser Electronics | LED Lighting Drivers 75-V PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125 RoHS: Compliant | 9135 |
|
$0.9850 / $2.2400 | Buy Now |
|
Ameya Holding Limited | MINI SOICPFET BUCK CONTROLLER | 1761 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC LED DRIVER CTRLR PWM 10HVSSOP | 288 |
|
$0.9344 / $1.6129 | Buy Now |
|
Chips Pulse Industry Limited | HVSSOP-10 LED Drivers RoHS Purchase Online, Ship Immediately | 345 |
|
$0.8581 / $1.1052 | Buy Now |
|
LCSC | HVSSOP-10-EP-0.5mm LED Drivers ROHS | 288 |
|
$0.9535 / $1.6458 | Buy Now |
|
Sense Electronic Company Limited | MSOP | 15000 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER CTRLR DIM 10MSOP / LED Driver 2000uA Supply Current 10-Pin HVSSOP EP T/R | 310400 |
|
$0.6030 / $0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3409HVMYX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3409HVMYX/NOPB
Texas Instruments
75-V PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3409HVMYX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3409HVMYX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3409HVMY | LED DISPLAY DRIVER, PDSO10, PLASTIC, MSOP-10 | Texas Instruments | LM3409HVMYX/NOPB vs LM3409HVMY |
LM3409HVMY | IC LED DISPLAY DRIVER, PDSO10, PLASTIC, MSOP-10, Display Driver | National Semiconductor Corporation | LM3409HVMYX/NOPB vs LM3409HVMY |
LM3409HVMYX | LED DISPLAY DRIVER, PDSO10, PLASTIC, MSOP-10 | Texas Instruments | LM3409HVMYX/NOPB vs LM3409HVMYX |