-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Secondary Regulator/Driver 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM3411 Precision secondary regulator & driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.6865 / $0.8076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3411AM5X-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3411AM5X-3.3/NOPB
Texas Instruments
Precision Secondary Regulator/Driver 5-SOT-23 -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, SOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.015 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM3411AM5X-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3411AM5X-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3411M5-3.3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3.3V, PDSO5, SOT-23, SOP-5 | Texas Instruments | LM3411AM5X-3.3/NOPB vs LM3411M5-3.3 |
LM3411M5X-3.3/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3.3 V, PDSO5, SOT-23, SOP-5, Voltage Reference | National Semiconductor Corporation | LM3411AM5X-3.3/NOPB vs LM3411M5X-3.3/NOPB |
LM3411M5-3.3/NOPB | Precision secondary regulator & driver 5-SOT-23 -40 to 85 | Texas Instruments | LM3411AM5X-3.3/NOPB vs LM3411M5-3.3/NOPB |
LM3411AM5X-3.3/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3.3 V, PDSO5, SOT-23, SOP-5, Voltage Reference | National Semiconductor Corporation | LM3411AM5X-3.3/NOPB vs LM3411AM5X-3.3/NOPB |
LM3411M5X-3.3/NOPB | Precision secondary regulator & driver 5-SOT-23 -40 to 85 | Texas Instruments | LM3411AM5X-3.3/NOPB vs LM3411M5X-3.3/NOPB |
LM3411M5-3.3 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3.3 V, PDSO5, SOT-23, SOP-5, Voltage Reference | National Semiconductor Corporation | LM3411AM5X-3.3/NOPB vs LM3411M5-3.3 |
LM3411AM5X-3.3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3.3V, PDSO5, SOT-23, SOP-5 | Texas Instruments | LM3411AM5X-3.3/NOPB vs LM3411AM5X-3.3 |
LM3411AM5-3.3 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3.3 V, PDSO5, SOT-23, SOP-5, Voltage Reference | National Semiconductor Corporation | LM3411AM5X-3.3/NOPB vs LM3411AM5-3.3 |
LM3411M5-3.3/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3.3 V, PDSO5, SOT-23, SOP-5, Voltage Reference | National Semiconductor Corporation | LM3411AM5X-3.3/NOPB vs LM3411M5-3.3/NOPB |
LM3411AM5-3.3/NOPB | Precision secondary regulator & driver 5-SOT-23 -40 to 85 | Texas Instruments | LM3411AM5X-3.3/NOPB vs LM3411AM5-3.3/NOPB |