-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7262
|
Newark | Ic, Ldo Reg, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.5V, Input Voltage Max:35V, Product Range:Lm341 Voltage Regulators, Output Current:500Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM341T-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1.5900 / $2.0500 | Buy Now |
DISTI #
LM341T-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
840 In Stock |
|
$0.6796 / $1.5600 | Buy Now |
DISTI #
926-LM341T-5.0/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL POS VLTG REG RoHS: Compliant | 1810 |
|
$0.6330 / $1.4700 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, PSFM3 | 394 |
|
$1.2025 / $2.6000 | Buy Now |
|
Ameya Holding Limited | LM341T-5.0/NOPB 线性稳压器 500mA 5 V, 3针 TO-220 | 6675 |
|
RFQ | |
DISTI #
C1S746204593826
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 7 |
|
$1.3495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM341T-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM341T-5.0/NOPB
Texas Instruments
500-mA, 35-V, linear voltage regulator 3-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, POWER, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.55 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM341T-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM341T-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M05IKCSE3 | 500mA 35V linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM341T-5.0/NOPB vs UA78M05IKCSE3 |
L78M05CV | Precision 500 mA regulators | STMicroelectronics | LM341T-5.0/NOPB vs L78M05CV |
LM78M05T | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM341T-5.0/NOPB vs LM78M05T |
UA78M05IKCS | 500mA 35V linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM341T-5.0/NOPB vs UA78M05IKCS |
HA178M05P | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | LM341T-5.0/NOPB vs HA178M05P |
SG7805 | Regulator | Secos Corporation | LM341T-5.0/NOPB vs SG7805 |
UA78M05CKC | 3/4 Pin 500mA Fixed 5V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | LM341T-5.0/NOPB vs UA78M05CKC |
UA78M05CKCSE3 | 500mA 35V linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM341T-5.0/NOPB vs UA78M05CKCSE3 |
LM78M05IT | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM341T-5.0/NOPB vs LM78M05IT |
UA78M05CKCS | 500mA 35V linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM341T-5.0/NOPB vs UA78M05CKCS |