Part Details for LM3431QMHX/NOPB by Texas Instruments
Overview of LM3431QMHX/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3431QMHX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-LM3431QMHX/NOPB
|
Mouser Electronics | LED Lighting Drivers 3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125 RoHS: Compliant | 0 |
|
$2.3400 | Order Now |
|
Ameya Holding Limited | LED Driver IC 3 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 28-HTSSOP | 45000 |
|
RFQ |
Part Details for LM3431QMHX/NOPB
LM3431QMHX/NOPB CAD Models
LM3431QMHX/NOPB Part Data Attributes:
|
LM3431QMHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3431QMHX/NOPB
Texas Instruments
3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM3431QMHX/NOPB
This table gives cross-reference parts and alternative options found for LM3431QMHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3431QMHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3431QMH | SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | LM3431QMHX/NOPB vs LM3431QMH |
LM3431QMHX | SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | LM3431QMHX/NOPB vs LM3431QMHX |
LM3431MHX | 0.7A SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | LM3431QMHX/NOPB vs LM3431MHX |