Drivers And Interfaces
LM3447MTE/NOPB
Description: Phase dimmable, primary side power Regulated, PFC Flyback controller for LED Lighting 14-TSSOP -40 to 125

Overview of LM3447MTE/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM3447MTE/NOPB Texas Instruments Phase Dimmable, Primary Side Power Regulated, PFC Flyback Controller for LED Lighting 14-TSSOP -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM3447MTE/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LM3447MTE/NOPBCT-ND
DigiKey IC LED DRIVER OFFL TRIAC 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tube 500
In Stock
  • 1 $1.7200
  • 1 $1.7200
  • 10 $1.2180
  • 10 $1.2180
  • 25 $1.0920
  • 25 $1.0920
  • 100 $0.9528
  • 100 $0.9528
  • 250 $0.8864
  • 500 $0.8464
  • 1,000 $0.8134
  • 2,500 $0.7786
  • 5,000 $0.7576
$0.7576 / $1.7200 Buy Now
DISTI # 926-LM3447MTE/NOPB
Mouser Electronics Power Factor Correction - PFC Prim Side Pwr Reg PFC FB Controller RoHS: Compliant 0
  • 1 $1.6100
  • 10 $1.3700
  • 100 $1.1200
  • 250 $1.0800
  • 500 $0.9560
  • 1,000 $0.6760
  • 10,000 $0.6590
$0.6590 / $1.6100 Order Now
DISTI # 25770861
Verical LED Driver 10000uA Supply Current 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 1427 Americas - 224
  • 46 $0.1440
  • 100 $0.1416
$0.1416 / $0.1440 Buy Now
Rochester Electronics LM3447 Phase Dimmable, Primary Side Power Regulated, PFC Flyback Controller for LED Lighting RoHS: Compliant Status: Active Min Qty: 1 70949
  • 1 $0.7890
  • 25 $0.7732
  • 100 $0.7417
  • 500 $0.7101
  • 1,000 $0.6707
$0.6707 / $0.7890 Buy Now
DISTI # C1S746202970429
Chip1Stop LED Driver 14V 14-Pin TSSOP T/R RoHS: Not Compliant 224
  • 600 $0.1416
$0.1416 Buy Now

CAD Models for LM3447MTE/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3447MTE/NOPB by Texas Instruments

LM3447MTE/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Segments
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max
17.5 V
Supply Voltage-Min
7.5 V
Supply Voltage-Nom
14 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LM3447MTE/NOPB
    Texas Instruments
    Phase dimmable, primary side power Regulated, PFC Flyback controller for LED Lighting 14-TSSOP -40 to 125
    VS

Alternate Parts for LM3447MTE/NOPB

This table gives cross-reference parts and alternative options found for LM3447MTE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3447MTE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSL5031BTS LED DISPLAY DRIVER NXP Semiconductors LM3447MTE/NOPB vs SSL5031BTS
TPS92518HVQPWPRQ1 65-V automotive Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 Texas Instruments LM3447MTE/NOPB vs TPS92518HVQPWPRQ1
SSL5031CTS LED DISPLAY DRIVER NXP Semiconductors LM3447MTE/NOPB vs SSL5031CTS
TPS92518PWPT 42-V Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 Texas Instruments LM3447MTE/NOPB vs TPS92518PWPT
SSL5251T LED DISPLAY DRIVER NXP Semiconductors LM3447MTE/NOPB vs SSL5251T
SSL5261PT LED DISPLAY DRIVER NXP Semiconductors LM3447MTE/NOPB vs SSL5261PT
TPS92518HVQPWPTQ1 65-V automotive Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 Texas Instruments LM3447MTE/NOPB vs TPS92518HVQPWPTQ1
TPS92518PWPR 42-V Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 Texas Instruments LM3447MTE/NOPB vs TPS92518PWPR
SSL5255TE LED DISPLAY DRIVER NXP Semiconductors LM3447MTE/NOPB vs SSL5255TE
LM3447MTX/NOPB Phase dimmable, primary side power Regulated, PFC Flyback controller for LED Lighting 14-TSSOP -40 to 125 Texas Instruments LM3447MTE/NOPB vs LM3447MTX/NOPB

Related Parts for LM3447MTE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3447MTE/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3447MTE/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3447MTE/NOPB would you like to use for your alert(s)?
  • Please alert me when LM3447MTE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3447MTE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3447MTE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3447MTE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3447MTE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3447MTE/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: