There are no models available for this part yet.
Overview of LM3460M5X-1.2 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Price & Stock for LM3460M5X-1.2 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 3210 |
|
$0.6534 / $1.9800 | Buy Now | ||
Quest Components | TERMINATOR, 5 Pin, Plastic, TSOP | 2914 |
|
$0.5670 / $1.3500 | Buy Now | ||
Quest Components | TERMINATOR, 5 Pin, Plastic, TSOP | 2568 |
|
$0.7260 / $2.6400 | Buy Now |
CAD Models for LM3460M5X-1.2 by National Semiconductor Corporation
Part Data Attributes for LM3460M5X-1.2 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOT-23, 5 PIN
|
Reach Compliance Code
|
not_compliant
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
1.232 V
|
Output Voltage-Min
|
1.208 V
|
Output Voltage-Nom
|
1.22 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Width
|
1.6 mm
|
Alternate Parts for LM3460M5X-1.2
This table gives cross-reference parts and alternative options found for LM3460M5X-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3460M5X-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3460M5-1.2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.22V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3460M5X-1.2 vs LM3460M5-1.2 |
LM3460M5-1.2 | Three Terminal Voltage Reference, 1 Output, 1.22V, Trim/Adjustable, BIPolar, PDSO5 | National Semiconductor Corporation | LM3460M5X-1.2 vs LM3460M5-1.2 |
Related Parts for LM3460M5X-1.2
-
LM3460M5X-1.5Voltage References
-
LM3S628-IQN50-C2TMicrocontrollers
-
LM348NSOperational Amplifiers
-
LM2575-5.0YNSwitching Regulator or Controllers
-
LM317LZRAGLinear Regulator ICs
-
TPS659114A2ZRCTPower Management Circuits
-
LFXP2-40E-6F484CField Programmable Gate Arrays
-
TPS65986ABZQZROther Interface ICs
-
LM211DComparators