-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3492MHX/NOPB | Texas Instruments | Two-Channel Individual Dimmable LED Driver with Boost Converter and Fast Current Regulator 20-HTSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3492MHX/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4521 In Stock |
|
$1.6412 / $2.6300 | Buy Now |
DISTI #
926-LM3492MHX/NOPB
|
Mouser Electronics | LED Lighting Drivers 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 RoHS: Compliant | 1881 |
|
$1.6400 / $2.4700 | Buy Now |
DISTI #
C1S746203958734
|
Chip1Stop | LED DRVR 5V/9V/12V/15V/18V/24V 20-Pin HTSSOP EP T/R RoHS: Compliant pbFree: Yes | 910 |
|
$1.6840 / $2.4520 | Buy Now |
|
Win Source Electronics | IC LED DRVR RGLTR 50MA 20HTSSOP | 7501 |
|
$1.6250 / $2.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3492MHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3492MHX/NOPB
Texas Instruments
2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5.2 mA | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM3492MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3492MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3492QMH | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LM3492MHX/NOPB vs LM3492QMH |
LM3492MH | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LM3492MHX/NOPB vs LM3492MH |
LM3492MH/NOPB | 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3492MHX/NOPB vs LM3492MH/NOPB |
LM3492QMH/NOPB | Automotive 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3492MHX/NOPB vs LM3492QMH/NOPB |
LM3492QMHX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LM3492MHX/NOPB vs LM3492QMHX |
LM3492MHX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LM3492MHX/NOPB vs LM3492MHX |
LM3492QMHX/NOPB | Automotive 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3492MHX/NOPB vs LM3492QMHX/NOPB |