Part Details for LM34966QPWPRQ1 by Texas Instruments
Results Overview of LM34966QPWPRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM34966QPWPRQ1 Information
LM34966QPWPRQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM34966QPWPRQ1 | Texas Instruments | 500-kHz wide VIN nonsynchronous boost, flyback, & SEPIC controller 14-HTSSOP -40 to 150 |
US Tariff Estimator: LM34966QPWPRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM34966QPWPRQ1
LM34966QPWPRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM34966QPWPRQ1 Part Data Attributes
|
|
LM34966QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34966QPWPRQ1
Texas Instruments
500-kHz wide VIN nonsynchronous boost, flyback, & SEPIC controller 14-HTSSOP -40 to 150
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop14,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2020-10-04 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 1.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 15 A | |
| Output Voltage-Max | 300 V | |
| Output Voltage-Min | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 1.2 Ma | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 500 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LM34966QPWPRQ1
This table gives cross-reference parts and alternative options found for LM34966QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34966QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3752HFE#WPBF | Analog Devices Inc | $6.2303 | LT3752HFE#WPBF | LM34966QPWPRQ1 vs LT3752HFE#WPBF |
| LT3752HFE#PBF | Linear Technology | Check for Price | LT3752/LT3752-1 - Active Clamp Synchronous Forward Controllers with Internal Housekeeping Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 125°C | LM34966QPWPRQ1 vs LT3752HFE#PBF |
| LT3752MPFE#TRPBF | Analog Devices Inc | Check for Price | LT3752MPFE#TRPBF | LM34966QPWPRQ1 vs LT3752MPFE#TRPBF |
| LT3752EFE#WTRPBF | Analog Devices Inc | Check for Price | LT3752EFE#WTRPBF | LM34966QPWPRQ1 vs LT3752EFE#WTRPBF |
| LT3752IFE#PBF | Linear Technology | Check for Price | LT3752/LT3752-1 - Active Clamp Synchronous Forward Controllers with Internal Housekeeping Controller; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | LM34966QPWPRQ1 vs LT3752IFE#PBF |
| LT3752EFE#TRPBF | Analog Devices Inc | Check for Price | LT3752EFE#TRPBF | LM34966QPWPRQ1 vs LT3752EFE#TRPBF |
| LT3752IFE#WTRPBF | Analog Devices Inc | Check for Price | LT3752IFE#WTRPBF | LM34966QPWPRQ1 vs LT3752IFE#WTRPBF |
LM34966QPWPRQ1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM34966QPWPRQ1 is -40°C to 125°C.
-
Yes, the LM34966QPWPRQ1 is designed to operate in high-vibration environments and meets the requirements of AEC-Q100 Grade 1, which includes vibration testing.
-
To ensure proper thermal management, it is recommended to provide a thermal pad on the PCB, use a heat sink if necessary, and follow the thermal design guidelines provided in the datasheet.
-
The recommended input capacitor value for the LM34966QPWPRQ1 is 10uF to 22uF, with a voltage rating of at least 25V.
-
Yes, the LM34966QPWPRQ1 is suitable for battery-powered applications due to its low quiescent current and high efficiency.