LM350-20B54R2-Q
MORNSUN
Description: AC-DC Regulated Power Supply Module,

Overview of LM350-20B54R2-Q by MORNSUN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LM350-20B54R2-Q by MORNSUN

Part # Manufacturer Description Stock Price Buy
DISTI # 2725-LM350-20B54R2-Q-ND
DigiKey AC/DC CONVERTER 54V 351W Min Qty: 1 Lead time: 8 Weeks Container: Box Limited Supply - Call
  • 1 $32.3100
$32.3100 Buy Now

CAD Models for LM350-20B54R2-Q by MORNSUN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM350-20B54R2-Q by MORNSUN

LM350-20B54R2-Q
MORNSUN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
Reach Compliance Code
unknown
Additional Feature
240 TO 370VDC INPUT ALSO AVAILABLE
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CQC, EN, IEC, UKCA, UL
Efficiency (Main Output)
88.5%
Input Voltage-Max
132 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-MXMA-X
Length
179 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6.5 A
Output Voltage-Max
56.7 V
Output Voltage-Min
51.3 V
Output Voltage-Nom
54 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL
Ripple Voltage (Main Out)
0.10605 Vrms
Screening Level
IEC/EN/UL 62368-1
Seated Height-Max
31 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
351 W
Trim/Adjustable Output
YES
Warm-up Time
3 s
Width
106 mm
Want to compare parts?
  1. LM350-20B54R2-Q
    MORNSUN
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM350-20B54R2-Q by MORNSUN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM350-20B54R2-Q by MORNSUN

Select Manufacturer
Which Manufacturer of LM350-20B54R2-Q would you like to use for your alert(s)?
  • Please alert me when LM350-20B54R2-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM350-20B54R2-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM350-20B54R2-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM350-20B54R2-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM350-20B54R2-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM350-20B54R2-Q by MORNSUN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: