Part Details for LM3525M-L/NOPB by National Semiconductor Corporation
Overview of LM3525M-L/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM3525M-L/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1210 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 53 |
|
$2.2000 / $4.0000 | Buy Now |
|
Rochester Electronics | LM3525 Single Port USB Power Switch and Over-current Protection RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$0.5528 / $0.6504 | Buy Now |
Part Details for LM3525M-L/NOPB
LM3525M-L/NOPB CAD Models
LM3525M-L/NOPB Part Data Attributes
|
LM3525M-L/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3525M-L/NOPB
National Semiconductor Corporation
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SO-8, Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.91 mm |
Alternate Parts for LM3525M-L/NOPB
This table gives cross-reference parts and alternative options found for LM3525M-L/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3525M-L/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6953CM | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8, Power Management Circuit | National Semiconductor Corporation | LM3525M-L/NOPB vs LMC6953CM |
LMC6953CM/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8, Power Management Circuit | National Semiconductor Corporation | LM3525M-L/NOPB vs LMC6953CM/NOPB |
LM3525M-H/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SO-8, Power Management Circuit | National Semiconductor Corporation | LM3525M-L/NOPB vs LM3525M-H/NOPB |