Part Details for LM3530UME-40BNOPB by National Semiconductor Corporation
Overview of LM3530UME-40BNOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3530UME-40BNOPB
LM3530UME-40BNOPB CAD Models
LM3530UME-40BNOPB Part Data Attributes:
|
LM3530UME-40BNOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3530UME-40BNOPB
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PBGA12, 1.215 X 1.615 MM, 0.425 MM HEIGHT, USMD-12, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 1.215 X 1.615 MM, 0.425 MM HEIGHT, USMD-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |
Alternate Parts for LM3530UME-40BNOPB
This table gives cross-reference parts and alternative options found for LM3530UME-40BNOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3530UME-40BNOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3530UME-40B | LED DISPLAY DRIVER | Texas Instruments | LM3530UME-40BNOPB vs LM3530UME-40B |
LM3530UMX-40B/NOPB | High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA | Texas Instruments | LM3530UME-40BNOPB vs LM3530UMX-40B/NOPB |
LM3530UME-40B/NOPB | High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA | Texas Instruments | LM3530UME-40BNOPB vs LM3530UME-40B/NOPB |