Part Details for LM3553SDX-HALF by Texas Instruments
Overview of LM3553SDX-HALF by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3223ARZ-RL7 | Analog Devices | Isolated Prec Half-Bridge Driv | |
ADUM5230WARWZ | Analog Devices | Isolated Half-bridge Gate Driv | |
ADUM3224WBRZ-RL7 | Analog Devices | 3kV Isolated Prec Half-Bridge |
Part Details for LM3553SDX-HALF
LM3553SDX-HALF CAD Models
LM3553SDX-HALF Part Data Attributes
|
LM3553SDX-HALF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3553SDX-HALF
Texas Instruments
LED DISPLAY DRIVER, DSO12, 3 X 3 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, LLP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | HVSON, | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XDSO-N12 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LM3553SDX-HALF
This table gives cross-reference parts and alternative options found for LM3553SDX-HALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3553SDX-HALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3553SDX-HALF | IC LED DISPLAY DRIVER, DSO12, 3 X 3 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, LLP-12, Display Driver | National Semiconductor Corporation | LM3553SDX-HALF vs LM3553SDX-HALF |