-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3560TLE-20/NOPBCT-ND
|
DigiKey | IC LED DRVR RGLTR I2C 1A 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
793 In Stock |
|
$1.1095 / $2.5200 | Buy Now |
DISTI #
595-LM3560TLE20/NOPB
|
Mouser Electronics | LED Lighting Drivers LIGHTING DISPLAY IC RoHS: Compliant | 365 |
|
$1.1000 / $2.5200 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I²C Dimming 1A (Flash) 16-DSBGA | 25751 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3560TLE-20/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3560TLE-20/NOPB
Texas Instruments
Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.96 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.96 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for LM3560TLE-20/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3560TLE-20/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3560TLX-20/NOPB | Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85 | Texas Instruments | LM3560TLE-20/NOPB vs LM3560TLX-20/NOPB |