Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
LM358WYDT
LM358WYDT
Yes
Yes
Obsolete
SOIC
SOP, SOP8,.25
8
compliant
EAR99
8542.33.00.01
STMicroelectronics
5.25
OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.2 µA
0.15 µA
85 dB
YES
9000 µV
R-PDSO-G8
e4
4.9 mm
NO
NO
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV358D Amplifier Circuits | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Texas Instruments | LM358 vs LMV358D |
LM358D Amplifier Circuits | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, | Philips Semiconductors | LM358 vs LM358D |
LM258D Amplifier Circuits | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM358 vs LM258D |
NE532D-T Amplifier Circuits | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | LM358 vs NE532D-T |
LM358AWYD Amplifier Circuits | Low power dual operational amplifiers | STMicroelectronics | LM358 vs LM358AWYD |
LM2904WDT Amplifier Circuits | Low Power Dual Operational Amplifier | STMicroelectronics | LM358 vs LM2904WDT |
LM2904D Amplifier Circuits | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | LM358 vs LM2904D |
LM2904WHYD Amplifier Circuits | Dual general purpose operational amplifier | STMicroelectronics | LM358 vs LM2904WHYD |
LM258DR2 Amplifier Circuits | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | LM358 vs LM258DR2 |
LMV358DR Amplifier Circuits | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Texas Instruments | LM358 vs LMV358DR |