Part Details for LM358BPX by Texas Instruments
Overview of LM358BPX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM358BPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC OPAMP GP 1MHZ 8MICROSMD | 15400 |
|
RFQ |
Part Details for LM358BPX
LM358BPX CAD Models
LM358BPX Part Data Attributes:
|
LM358BPX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM358BPX
Texas Instruments
DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PBGA8, MICRO, BUMP, SMD-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | MICROSMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PBGA-B8 | |
Length | 1.285 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.85 mm | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Width | 1.285 mm |
Alternate Parts for LM358BPX
This table gives cross-reference parts and alternative options found for LM358BPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358BPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358BP | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PBGA8 | National Semiconductor Corporation | LM358BPX vs LM358BP |
LM358BP | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PBGA8, MICRO, BUMP, SMD-8 | Texas Instruments | LM358BPX vs LM358BP |
LM358TPX/NOPB | Dual, 32-V, 1-MHz op amp 8-DSBGA 0 to 70 | Texas Instruments | LM358BPX vs LM358TPX/NOPB |