-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 700-kHz operational amplifier 8-VSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 700KHZ 8VSSOP | 689000 |
|
$0.0680 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM358DGKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM358DGKRG4
Texas Instruments
Dual, 30-V, 700-kHz operational amplifier 8-VSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM358DGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358DGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358DE4 | Dual Operational Amplifiers 8-SOIC 0 to 70 | Texas Instruments | LM358DGKRG4 vs LM358DE4 |
LM358PWR | Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 | Texas Instruments | LM358DGKRG4 vs LM358PWR |
LM358PWR | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | LM358DGKRG4 vs LM358PWR |
LM358PSLE | Dual Operational Amplifiers 8-SO 0 to 70 | Texas Instruments | LM358DGKRG4 vs LM358PSLE |
LM358DRG3 | Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LM358DGKRG4 vs LM358DRG3 |
LM358PWRG4 | Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 | Texas Instruments | LM358DGKRG4 vs LM358PWRG4 |
LM358DRE4 | Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LM358DGKRG4 vs LM358DRE4 |
LM358DRG4 | Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LM358DGKRG4 vs LM358DRG4 |
LM358PW | Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 | Texas Instruments | LM358DGKRG4 vs LM358PW |
LM358PWE4 | DUAL OP-AMP, 9000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | LM358DGKRG4 vs LM358PWE4 |