Datasheets
LM358DGKRG4 by: Texas Instruments

Dual, 30-V, 700-kHz operational amplifier 8-VSSOP 0 to 70

Part Details for LM358DGKRG4 by Texas Instruments

Overview of LM358DGKRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM358DGKRG4

Part # Distributor Description Stock Price Buy
Win Source Electronics IC OPAMP GP 700KHZ 8VSSOP 689000
  • 495 $0.1020
  • 1,195 $0.0840
  • 1,855 $0.0810
  • 2,535 $0.0790
  • 3,290 $0.0760
  • 4,415 $0.0680
$0.0680 / $0.1020 Buy Now

Part Details for LM358DGKRG4

LM358DGKRG4 CAD Models

LM358DGKRG4 Part Data Attributes

LM358DGKRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM358DGKRG4 Texas Instruments Dual, 30-V, 700-kHz operational amplifier 8-VSSOP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.05 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.11
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.3 V/us
Supply Current-Max 2 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 700
Voltage Gain-Min 25000
Wideband NO
Width 3 mm

Alternate Parts for LM358DGKRG4

This table gives cross-reference parts and alternative options found for LM358DGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358DGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM358DE4 Dual Operational Amplifiers 8-SOIC 0 to 70 Texas Instruments LM358DGKRG4 vs LM358DE4
LM358PWR Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 Texas Instruments LM358DGKRG4 vs LM358PWR
LM358PWR Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor LM358DGKRG4 vs LM358PWR
LM358PSLE Dual Operational Amplifiers 8-SO 0 to 70 Texas Instruments LM358DGKRG4 vs LM358PSLE
LM358DRG3 Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70 Texas Instruments LM358DGKRG4 vs LM358DRG3
LM358PWRG4 Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 Texas Instruments LM358DGKRG4 vs LM358PWRG4
LM358DRE4 Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70 Texas Instruments LM358DGKRG4 vs LM358DRE4
LM358DRG4 Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70 Texas Instruments LM358DGKRG4 vs LM358DRG4
LM358PW Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 Texas Instruments LM358DGKRG4 vs LM358PW
LM358PWE4 DUAL OP-AMP, 9000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments LM358DGKRG4 vs LM358PWE4

LM358DGKRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM358DGKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM358DGKRG4 by Texas Instruments

  • Please alert me when LM358DGKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM358DGKRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM358DGKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM358DGKRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM358DGKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM358DGKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: