If you like Findchips… You will love Findchips PRO. Try it Now.

LM358J

DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8

Choose Manufacturer

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Datasheets & Reference Designs

Frequently Asked Questions (FAQ)

  • Q: Where can I find an LM358 pinout?

    A: LM358 is a dual op-amp IC integrated with two op-amps powered by a common power supply. It can be considered as one half of LM324 Quad op-amp which contains four op-amps with common power supply. The differential input voltage range can be equal to that of power supply voltage. more

  • Q: How do I use an LM358 Op Amp?

    A: Applications of LM358 IC more

  • Q: How do I connect an LM358 as a comparator?

    A: With reference to the op-amp comparator circuit above, lets first assume that VIN is less than the DC voltage level at VREF, ( VIN < VREF ). As the non-inverting (positive) input of the comparator is less than the inverting (negative) input, the output will be LOW and at the negative supply voltage, -Vcc resulting in a negative saturation of the output. more

  • Q: Where can I find details about LM358 circuits?

    A: Electronics circuits and projects based on op-amp IC LM358. These interesting circuits and DIY projects are explained throughly with the help of schematics, working diagrams and videos. more

  • Q: How do I use an audio amplifier with an LM358?

    A: Modest power audio amplifiers for driving small speakers or other light loads can be constructed in a number of ways. The first choice is usually an integrated circuit designed for the purpose such as the LM386 or newer class D switching types that often accept digital data instead of simple audio voltage. more

  • Q: How do I use an LM358 with Arduino?

    A: The PWM output of your Arduino will work fine in many cases. Particularly with motors and LEDs. However, what if you must have an actual DC voltage? This tutorial will show you how to create that analog voltage using an LM358. more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →