-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 1-MHz operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51266-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12277 In Stock |
|
$0.0569 / $0.4800 | Buy Now |
DISTI #
595-LM358LVIDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 1-MHz operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 4745 |
|
$0.0550 / $0.4800 | Buy Now |
DISTI #
LM358LVIDGKR
|
TME | IC: operational amplifier, 1MHz, Ch: 2, VSSOP8, 2.7÷6VDC, reel,tape Min Qty: 5 | 0 |
|
$0.0870 / $0.1420 | RFQ |
|
Ameya Holding Limited | 903845 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8VSSOP | 180 |
|
$0.0712 / $0.1222 | Buy Now |
|
LCSC | 15pA Dual 1MHz VSSOP-8 Operational Amplifier ROHS | 180 |
|
$0.0726 / $0.1247 | Buy Now |
|
Sense Electronic Company Limited | MSOP8 | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM358LVIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM358LVIDGKR
Texas Instruments
Dual, 5.5-V, 1-MHz operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM358LVIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358LVIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLM358LVIDDFR | 2-Channel industry-standard low-voltage operational amplifier 8-SOT-23-THIN -40 to 125 | Texas Instruments | LM358LVIDGKR vs PLM358LVIDDFR |
LM358LVIDR | Dual, 5.5-V, 1-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LM358LVIDGKR vs LM358LVIDR |
LM358LVIDDFR | Dual, 5.5-V, 1-MHz operational amplifier 8-SOT-23-THIN -40 to 125 | Texas Instruments | LM358LVIDGKR vs LM358LVIDDFR |