If you like Findchips… You will love Findchips PRO. Try it Now.

LM358NG

Operational Amplifier, Single Supply, Dual, 8 LEAD PDIP, 50-TUBE

Manufacturer ON Semiconductor
Price Range $0.1800 / $0.5320

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
KA358 Amplifier Circuits Dual Operational Amplifier, 3000-TUBE ON Semiconductor LM358NG vs KA358
LM358N/NOPB Amplifier Circuits Low Power Dual Operational Amplifier 8-PDIP 0 to 70 Texas Instruments LM358NG vs LM358N/NOPB
LM358N Amplifier Circuits Operational Amplifier, Single Supply, Dual, 3000-TUBE ON Semiconductor LM358NG vs LM358N
Part Number Description Manufacturer Compare
LM358D Amplifier Circuits Dual operational amplifier 8-SOIC 0 to 70 Texas Instruments LM358NG vs LM358D
LM358N Amplifier Circuits Operational Amplifier, Single Supply, Dual, 3000-TUBE ON Semiconductor LM358NG vs LM358N
KA358 Amplifier Circuits Dual Operational Amplifier, 3000-TUBE ON Semiconductor LM358NG vs KA358
LM358DR2G Amplifier Circuits Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL ON Semiconductor LM358NG vs LM358DR2G
LM358MX Amplifier Circuits Operational Amplifier, Single Supply, Dual, 3000-REEL ON Semiconductor LM358NG vs LM358MX
LM358DG Amplifier Circuits Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 98-TUBE ON Semiconductor LM358NG vs LM358DG
LM358M/NOPB Amplifier Circuits Low Power Dual Operational Amplifier 8-SOIC 0 to 70 Texas Instruments LM358NG vs LM358M/NOPB
LM358M Amplifier Circuits Low Power Dual Operational Amplifier 8-SOIC 0 to 70 Texas Instruments LM358NG vs LM358M
LM358N/NOPB Amplifier Circuits Low Power Dual Operational Amplifier 8-PDIP 0 to 70 Texas Instruments LM358NG vs LM358N/NOPB
LM358MX/NOPB Amplifier Circuits Low Power Dual Operational Amplifier 8-SOIC 0 to 70 Texas Instruments LM358NG vs LM358MX/NOPB

Global Popularity

Popularity in Amplifier Circuits

Popularity in Operational Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    96
  • 3. Japan
    91
  • 4. Brazil
    90
  • 5. Italy
    85
  • 6. Belarus
    81
  • 7. India
    80
  • 8. South Korea
    79
  • 9. France
    77
  • 10. Israel
    74

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Frequently Asked Questions (FAQ)

  • Q: Where can I find an LM358 pinout?

    A: LM358 is a dual op-amp IC integrated with two op-amps powered by a common power supply. It can be considered as one half of LM324 Quad op-amp which contains four op-amps with common power supply. The differential input voltage range can be equal to that of power supply voltage. more

  • Q: How do I use an LM358 Op Amp?

    A: Applications of LM358 IC more

  • Q: How do I connect an LM358 as a comparator?

    A: With reference to the op-amp comparator circuit above, lets first assume that VIN is less than the DC voltage level at VREF, ( VIN < VREF ). As the non-inverting (positive) input of the comparator is less than the inverting (negative) input, the output will be LOW and at the negative supply voltage, -Vcc resulting in a negative saturation of the output. more

  • Q: Where can I find details about LM358 circuits?

    A: Electronics circuits and projects based on op-amp IC LM358. These interesting circuits and DIY projects are explained throughly with the help of schematics, working diagrams and videos. more

  • Q: How do I use an audio amplifier with an LM358?

    A: Modest power audio amplifiers for driving small speakers or other light loads can be constructed in a number of ways. The first choice is usually an integrated circuit designed for the purpose such as the LM386 or newer class D switching types that often accept digital data instead of simple audio voltage. more

  • Q: How do I use an LM358 with Arduino?

    A: The PWM output of your Arduino will work fine in many cases. Particularly with motors and LEDs. However, what if you must have an actual DC voltage? This tutorial will show you how to create that analog voltage using an LM358. more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →