Datasheets
LM358PWRG4 by:

Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70

Part Details for LM358PWRG4 by Texas Instruments

Overview of LM358PWRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM358PWRG4

Part # Distributor Description Stock Price Buy
DISTI # 296-46116-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 4,000 $0.1167
  • 6,000 $0.1096
  • 10,000 $0.1025
  • 50,000 $0.0905
  • 100,000 $0.0884
$0.0884 / $0.1167 Buy Now
DISTI # 595-LM358PWRG4
Mouser Electronics Operational Amplifiers - Op Amps Dual General-Purpose Op Amp RoHS: Compliant 7900
  • 1 $0.4100
  • 10 $0.3310
  • 100 $0.2260
  • 1,000 $0.1270
  • 2,000 $0.1100
  • 10,000 $0.1020
  • 24,000 $0.0940
  • 50,000 $0.0900
$0.0900 / $0.4100 Buy Now
Rochester Electronics LM358 Dual standard operational amplifier RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $0.1021
  • 25 $0.1001
  • 100 $0.0960
  • 500 $0.0919
  • 1,000 $0.0868
$0.0868 / $0.1021 Buy Now
Ameya Holding Limited IC OPAMP GP 700KHZ 8TSSOP 3217
RFQ
Win Source Electronics IC OPAMP GP 700KHZ 8TSSOP 270145
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now

Part Details for LM358PWRG4

LM358PWRG4 CAD Models

LM358PWRG4 Part Data Attributes

LM358PWRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM358PWRG4 Texas Instruments Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, TSSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.15 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.05 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.4 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Slew Rate-Nom 0.3 V/us
Supply Current-Max 2 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 700
Voltage Gain-Min 25000
Wideband NO
Width 3 mm

Alternate Parts for LM358PWRG4

This table gives cross-reference parts and alternative options found for LM358PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM358PW DUAL OP-AMP, 9000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 Rochester Electronics LLC LM358PWRG4 vs LM358PW
LM358PWLE Dual Operational Amplifiers 8-TSSOP 0 to 70 Texas Instruments LM358PWRG4 vs LM358PWLE
LM358PWG4 Dual Operational Amplifiers 8-TSSOP 0 to 70 Texas Instruments LM358PWRG4 vs LM358PWG4
LM358PWRG3 Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 Texas Instruments LM358PWRG4 vs LM358PWRG3
LM358PWRG4 DUAL OP-AMP, 9000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 Rochester Electronics LLC LM358PWRG4 vs LM358PWRG4
LM358PWR Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor LM358PWRG4 vs LM358PWR
LM358PW Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 Texas Instruments LM358PWRG4 vs LM358PW
LM358PWRG4-JF Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 Texas Instruments LM358PWRG4 vs LM358PWRG4-JF
Part Number Description Manufacturer Compare
LM358PWR Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor LM358PWRG4 vs LM358PWR
LM358PSRG4 DUAL OP-AMP, 9000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOP-8 Texas Instruments LM358PWRG4 vs LM358PSRG4
LM358P Dual, 30-V, 700-kHz operational amplifier 8-PDIP 0 to 70 Texas Instruments LM358PWRG4 vs LM358P
LM358DGKR Dual, 30-V, 700-kHz operational amplifier 8-VSSOP 0 to 70 Texas Instruments LM358PWRG4 vs LM358DGKR
LM358DRG3 Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70 Texas Instruments LM358PWRG4 vs LM358DRG3
LM358PWRG4-JF Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 Texas Instruments LM358PWRG4 vs LM358PWRG4-JF
LM358PWG4 Dual Operational Amplifiers 8-TSSOP 0 to 70 Texas Instruments LM358PWRG4 vs LM358PWG4
LM358DG4 Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70 Texas Instruments LM358PWRG4 vs LM358DG4
LM358PWLE Dual Operational Amplifiers 8-TSSOP 0 to 70 Texas Instruments LM358PWRG4 vs LM358PWLE
LM358DGKRG4 Dual, 30-V, 700-kHz operational amplifier 8-VSSOP 0 to 70 Texas Instruments LM358PWRG4 vs LM358DGKRG4

LM358PWRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM358PWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM358PWRG4 by Texas Instruments

  • Please alert me when LM358PWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM358PWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM358PWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM358PWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM358PWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM358PWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: